AC / DC Enclosed Power Supplies:

3 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3647832

RoHS

Each
1+
HK$601.710
5+
HK$561.810
10+
HK$521.910
50+
HK$482.000
Min: 1 / Mult: 1
ITE
3Outputs
80W
5VDC
8A
12VDC
4A
-12VDC
1A
88V to 264V
Fixed
TXLN 080 Series
3647839

RoHS

Each
1+
HK$531.020
5+
HK$512.440
10+
HK$493.860
50+
HK$461.970
Min: 1 / Mult: 1
ITE
1Outputs
110W
24VDC
4.6A
-
-
-
-
88V to 264V
Fixed
TXLN 110 Series
3647835

RoHS

Each
1+
HK$627.360
5+
HK$602.440
10+
HK$589.460
50+
HK$551.400
Min: 1 / Mult: 1
ITE
3Outputs
80W
5VDC
8A
12VDC
3.5A
24VDC
1.5A
88V to 264V
Fixed
TXLN 080 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER