AC / DC Enclosed Power Supplies:

14 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648982

RoHS

Each
1+
HK$125.360
5+
HK$124.250
10+
HK$123.140
50+
HK$117.300
100+
HK$116.920
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
51W
15VDC
3.4A
-
-
90V AC to 264V AC
Adjustable, Fixed
PMT Series
3890297

RoHS

Each
1+
HK$827.110
10+
HK$763.860
25+
HK$742.950
50+
HK$727.520
100+
HK$712.400
Min: 1 / Mult: 1
ITE
1Outputs
180W
53VDC
3.4A
-
-
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3890310

RoHS

Each
1+
HK$1,021.350
5+
HK$977.720
10+
HK$934.090
50+
HK$889.640
Min: 1 / Mult: 1
ITE & Medical
1Outputs
180W
53VDC
3.4A
-
-
85V AC to 264V AC
Adjustable, Fixed
TPP 180-M Series
1657438

RoHS

Each
1+
HK$197.280
5+
HK$197.200
10+
HK$197.120
50+
HK$197.040
100+
HK$196.940
Min: 1 / Mult: 1
ITE
1Outputs
51W
15VDC
3.4A
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2146524

RoHS

Each
1+
HK$293.100
Min: 1 / Mult: 1
ITE
1Outputs
50W
15VDC
3.4A
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
4412583

RoHS

Each
1+
HK$309.450
5+
HK$294.640
10+
HK$282.290
50+
HK$279.770
100+
HK$277.240
Min: 1 / Mult: 1
ITE & Industrial
2Outputs
121.4W
27.6V
3.4A
27.6V
1A
90V AC to 264V AC
Fixed
LAD-120 Series
4551316

RoHS

Each
1+
HK$129.250
5+
HK$127.500
10+
HK$125.740
50+
HK$114.880
100+
HK$111.360
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
50W
15VDC
3.4A
-
-
90V AC to 264V AC
Fixed
TXN 50 Series
2815991

RoHS

Each
1+
HK$98.760
5+
HK$93.830
10+
HK$89.710
50+
HK$87.240
100+
HK$85.500
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
51W
15VDC
3.4A
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-50 Series
3703051

RoHS

Each
1+
HK$121.660
5+
HK$116.050
10+
HK$110.970
50+
HK$107.690
100+
HK$105.540
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
51W
15VDC
3.4A
-
-
88V AC to 264V AC
Adjustable, Fixed
RS-50 Series
2363865

RoHS

Each
1+
HK$296.370
5+
HK$292.170
10+
HK$279.980
50+
HK$262.470
100+
HK$253.670
Min: 1 / Mult: 1
ITE
1Outputs
50W
15VDC
3.4A
-
-
90V AC to 264V AC
Adjustable
TXM 050 Series
3534448

RoHS

Each
1+
HK$406.570
5+
HK$387.640
10+
HK$370.350
50+
HK$359.660
Min: 1 / Mult: 1
ITE & Household
1Outputs
163.2W
48VDC
3.4A
-
-
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
4412774

RoHS

Each
1+
HK$352.980
5+
HK$336.990
10+
HK$321.740
50+
HK$312.360
100+
HK$306.120
Min: 1 / Mult: 1
ITE & Industrial
2Outputs
242.88W
55.2V
3.4A
55.2V
1A
90V AC to 132V AC, 180V AC to 264V AC
Fixed
LAD-240 Series
3650227

RoHS

Each
1+
HK$111.060
5+
HK$107.690
10+
HK$104.400
50+
HK$99.960
100+
HK$93.300
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
1Outputs
51W
15VDC
3.4A
-
-
85V AC to 264V AC
Adjustable, Fixed
LCS50 Series
3879157

RoHS

Each
1+
HK$220.780
5+
HK$203.910
10+
HK$184.050
50+
HK$171.030
100+
HK$168.260
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
30.6W
9VDC
3.4A
-
-
85V AC to 305V AC
Fixed
PSK-30D Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER