AC / DC Enclosed Power Supplies:

8 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3534445

RoHS

Each
1+
HK$595.360
Min: 1 / Mult: 1
ITE & Household
1Outputs
105.6W
3.3VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534447

RoHS

Each
1+
HK$583.950
Min: 1 / Mult: 1
ITE & Household
1Outputs
134.4W
4.2VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
2777457

RoHS

Each
1+
HK$4,639.700
Min: 1 / Mult: 1
ITE
1Outputs
1.566kW
48VDC
32A
85V AC to 265V AC
Adjustable
RWS-B Series
3534451

RoHS

Each
1+
HK$477.340
5+
HK$454.300
10+
HK$434.550
50+
HK$421.380
Min: 1 / Mult: 1
ITE & Household
1Outputs
134.4W
4.2VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
3534450

RoHS

Each
1+
HK$477.340
5+
HK$454.300
10+
HK$434.550
50+
HK$421.380
Min: 1 / Mult: 1
ITE & Household
1Outputs
105.6W
3.3VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
4459824

RoHS

Each
1+
HK$4,351.220
5+
HK$3,807.310
Min: 1 / Mult: 1
ITE
1Outputs
1.536kW
48VDC
32A
85V AC to 264V AC
Fixed
PJA Series
3002758

RoHS

Each
1+
HK$3,607.760
5+
HK$3,284.720
Min: 1 / Mult: 1
ITE
1Outputs
1.536kW
48VDC
32A
90V AC to 264V AC
Adjustable, Fixed
RSP-1500 Series
3534449

RoHS

Each
1+
HK$451.830
5+
HK$430.430
10+
HK$411.500
50+
HK$399.980
Min: 1 / Mult: 1
ITE & Household
1Outputs
160W
5VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER