AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816013

RoHS

Each
1+
HK$87.240
5+
HK$83.130
10+
HK$82.360
50+
HK$81.580
100+
HK$80.800
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
27.36W
48VDC
570mA
85V AC to 264V AC
Adjustable, Fixed
RS-25 Series
3647806

RoHS

Each
1+
HK$260.900
5+
HK$257.860
10+
HK$254.820
50+
HK$238.960
100+
HK$230.990
Min: 1 / Mult: 1
ITE
1Outputs
27W
48VDC
570mA
88V AC to 264V AC
Adjustable, Fixed
TXLN 025 Series
4680670

RoHS

Each
1+
HK$151.300
5+
HK$147.310
10+
HK$143.320
50+
HK$137.970
100+
HK$135.720
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
25W
48VDC
570mA
90V AC to 264V AC
Fixed
TXN 25 Series
1205086

RoHS

Each
1+
HK$336.860
5+
HK$325.510
10+
HK$314.160
50+
HK$299.210
100+
HK$289.350
Min: 1 / Mult: 1
ITE
1Outputs
25W
48VDC
570mA
85V AC to 264V AC
Adjustable, Fixed
TXL 025 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER