AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2815923

RoHS

Each
1+
HK$1,281.080
5+
HK$1,120.950
10+
HK$928.780
Min: 1 / Mult: 1
ITE
1Outputs
100.08W
12VDC
8.34A
90V AC to 305V AC
Adjustable, Fixed
HEP-100 Series
2414300

RoHS

Each
1+
HK$841.110
5+
HK$779.180
10+
HK$717.250
50+
HK$683.120
Min: 1 / Mult: 1
ITE & Medical
1Outputs
100W
12VDC
8.34A
85V to 264V
Fixed
TPP 100 Series
3050721

RoHS

Each
1+
HK$2,593.200
5+
HK$2,541.340
Min: 1 / Mult: 1
ITE & Medical
1Outputs
500W
48VDC
8.34A
80V AC to 264V AC
Fixed
PBR500 Series
2673527

RoHS

Each
1+
HK$1,635.360
5+
HK$1,411.130
10+
HK$1,186.890
Min: 1 / Mult: 1
Medical
1Outputs
100W
12VDC
8.34A
85V AC to 264V AC
Adjustable, Fixed
RACM100 series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER