AC / DC Enclosed Power Supplies:

16 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Output Current - Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3481503

RoHS

Each
1+
HK$178.600
5+
HK$169.540
10+
HK$162.140
50+
HK$158.020
100+
HK$154.860
More Pricing...
Min: 1 / Mult: 1
ITE
2Outputs
54W
5VDC
6A
12VDC
2A
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
RID-50 Series
1869195

RoHS

Each
1+
HK$566.360
5+
HK$546.640
10+
HK$526.910
50+
HK$492.880
Min: 1 / Mult: 1
ITE
2Outputs
20W
5VDC
2A
-5VDC
2A
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
TML-C Series
3647831

RoHS

Each
1+
HK$548.120
5+
HK$502.650
10+
HK$457.180
50+
HK$435.430
Min: 1 / Mult: 1
ITE
2Outputs
82W
5VDC
9A
24VDC
2A
-
-
-
-
88V AC to 264V AC
Fixed
TXLN 080 Series
3481507

RoHS

Each
1+
HK$196.700
5+
HK$187.650
10+
HK$179.420
50+
HK$174.480
100+
HK$171.550
Min: 1 / Mult: 1
ITE
2Outputs
68W
5VDC
4A
24VDC
2A
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
RID-65 Series
3253425

RoHS

Each
1+
HK$305.340
5+
HK$290.520
10+
HK$277.360
50+
HK$269.950
100+
HK$264.560
Min: 1 / Mult: 1
ITE
2Outputs
144W
24VDC
2A
48VDC
2A
-
-
-
-
88V AC to 132V AC, 176V AC to 264V AC
Adjustable, Fixed
RID-125 Series
4698013

RoHS

Each
1+
HK$199.130
5+
HK$194.840
10+
HK$190.550
50+
HK$185.010
100+
HK$181.310
Min: 1 / Mult: 1
ITE
2Outputs
88W
5VDC
8A
24VDC
2A
-
-
-
-
88V AC to 264V AC
Fixed
RD-85 Series
4698012

RoHS

Each
1+
HK$156.970
5+
HK$150.120
10+
HK$142.910
50+
HK$139.010
100+
HK$136.250
More Pricing...
Min: 1 / Mult: 1
ITE
2Outputs
68W
5VDC
4A
24VDC
2A
-
-
-
-
88V AC to 264V AC
Fixed
RD-65 Series
4698007

RoHS

Each
1+
HK$139.960
5+
HK$132.920
10+
HK$127.450
50+
HK$123.540
100+
HK$121.070
More Pricing...
Min: 1 / Mult: 1
ITE
2Outputs
54W
5VDC
6A
12VDC
2A
-
-
-
-
88V AC to 264V AC
Fixed
RD-50 Series
3594883

RoHS

Each
1+
HK$252.520
5+
HK$233.220
10+
HK$210.510
50+
HK$195.620
100+
HK$192.440
Min: 1 / Mult: 1
ITE
2Outputs
73W
5VDC
5A
24VDC
2A
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
VGD-75 Series
4730205

RoHS

Each
1+
HK$207.900
5+
HK$197.990
10+
HK$193.880
50+
HK$187.900
100+
HK$184.150
More Pricing...
Min: 1 / Mult: 1
ITE
4Outputs
62.5W
5VDC
6A
12VDC
2A
-5V
500mA
-12V
500mA
88V AC to 264V AC
Fixed
RQ-65 Series
4730206

RoHS

Each
1+
HK$225.300
5+
HK$214.880
10+
HK$210.420
50+
HK$204.660
100+
HK$200.570
More Pricing...
Min: 1 / Mult: 1
ITE
4Outputs
65W
5VDC
5A
15V
2A
-5V
500mA
-15V
500mA
88V AC to 264V AC
Fixed
RQ-65 Series
4730209

RoHS

Each
1+
HK$265.280
5+
HK$262.820
10+
HK$260.360
50+
HK$236.860
100+
HK$232.130
Min: 1 / Mult: 1
ITE
4Outputs
84W
5VDC
6A
12VDC
2A
24V
1A
-12V
500mA
88V AC to 264V AC
Fixed
RQ-85 Series
4698020

RoHS

Each
1+
HK$145.260
5+
HK$138.400
10+
HK$132.760
50+
HK$128.850
100+
HK$126.280
More Pricing...
Min: 1 / Mult: 1
ITE
3Outputs
50W
5VDC
4A
12VDC
2A
-12V
500mA
-
-
88V AC to 264V AC
Fixed
RT-50 Series
4730212

RoHS

Each
1+
HK$145.260
5+
HK$139.010
10+
HK$132.760
50+
HK$128.850
100+
HK$126.280
More Pricing...
Min: 1 / Mult: 1
ITE
3Outputs
46.5W
5VDC
4A
12VDC
2A
-5V
500mA
-
-
88V AC to 264V AC
Fixed
RT-50 Series
4730216

RoHS

Each
1+
HK$233.030
5+
HK$223.780
10+
HK$214.520
50+
HK$214.450
100+
HK$210.170
Min: 1 / Mult: 1
ITE
3Outputs
84.5W
5VDC
6A
24VDC
2A
12V
1A
-
-
88V AC to 264V AC
Fixed
RT-85 Series
4125889

RoHS

Each
1+
HK$385.420
5+
HK$377.720
10+
HK$370.010
50+
HK$362.300
Min: 1 / Mult: 1
ITE & Household
3Outputs
96W
5VDC
6A
24VDC
2A
12V
1.5A
-
-
90V AC to 264V AC
Adjustable, Fixed
AMES100-NZ Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER