AC / DC Enclosed Power Supplies:

3 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Output Current - Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4336259

RoHS

Each
1+
HK$1,660.860
5+
HK$1,614.620
10+
HK$1,568.380
Min: 1 / Mult: 1
ITE
4Outputs
130W
5V
15A
12V
4A
-15V
4A
24V
2A
85V AC to 265V AC
Adjustable, Fixed
ZWQ130 Series
3703044

RoHS

Each
1+
HK$1,030.790
5+
HK$938.730
10+
HK$922.960
Min: 1 / Mult: 1
ITE
4Outputs
316W
5V
20A
12V
10A
24VDC
3A
-12V
2A
90V AC to 264V AC
Adjustable, Fixed
QP-320 Series
4226836

RoHS

Each
1+
HK$2,246.780
5+
HK$2,179.370
Min: 1 / Mult: 1
ITE & Medical
4Outputs
175W
5V
15A
24V
3A
15V
2A
15V
2A
85V AC to 264V AC
Fixed
RCL175 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER