1.056kW AC / DC Enclosed Power Supplies:

11 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295695

RoHS

Each
1+
HK$6,216.860
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
12V
88A
85V AC to 264V AC
Fixed
PCA1000F Series
4295707

RoHS

Each
1+
HK$6,216.860
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
48V
22A
85V AC to 264V AC
Fixed
PCA1000F Series
4295701

RoHS

Each
1+
HK$5,941.470
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
24V
44A
85V AC to 264V AC
Fixed
PCA1000F Series
4295703

RoHS

Each
1+
HK$6,216.860
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
32V
33A
85V AC to 264V AC
Fixed
PCA1000F Series
4295698

RoHS

Each
1+
HK$5,813.850
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
24V
44A
85V AC to 264V AC
Fixed
PCA1000F Series
4295708

RoHS

Each
1+
HK$5,459.320
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
48V
22A
85V AC to 264V AC
Fixed
PCA1000F Series
4295702

RoHS

Each
1+
HK$5,782.380
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
32V
33A
85V AC to 264V AC
Fixed
PCA1000F Series
4295700

RoHS

Each
1+
HK$6,216.860
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
24V
44A
85V AC to 264V AC
Fixed
PCA1000F Series
4295706

RoHS

Each
1+
HK$5,813.850
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
48V
22A
85V AC to 264V AC
Fixed
PCA1000F Series
4295694

RoHS

Each
1+
HK$5,813.850
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
12V
88A
85V AC to 264V AC
Fixed
PCA1000F Series
4295704

RoHS

Each
1+
HK$5,815.570
Min: 1 / Mult: 1
ITE & Medical
1Outputs
1.056kW
32V
33A
85V AC to 264V AC
Fixed
PCA1000F Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER