100.8W AC / DC Enclosed Power Supplies:

12 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816018

RoHS

Each
1+
HK$314.180
5+
HK$299.380
10+
HK$286.320
50+
HK$277.620
100+
HK$272.070
Min: 1 / Mult: 1
ITE
1Outputs
100.8W
24VDC
4.2A
85V AC to 264V AC
Adjustable, Fixed
RSP-100 Series
2815970

RoHS

Each
1+
HK$130.040
5+
HK$123.450
10+
HK$118.520
50+
HK$114.400
100+
HK$112.120
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
100.8W
36VDC
2.8A
85V AC to 264V AC
Adjustable, Fixed
LRS-100 Series
4459814

RoHS

Each
1+
HK$719.190
5+
HK$629.290
10+
HK$521.410
50+
HK$467.470
Min: 1 / Mult: 1
ITE
1Outputs
100.8W
12V
8.4A
85V AC to 264V AC
Fixed
PJA Series
4459739

RoHS

Each
1+
HK$607.740
5+
HK$594.750
10+
HK$585.090
50+
HK$570.220
Min: 1 / Mult: 1
ITE
1Outputs
100.8W
48V
2.1A
85V AC to 264V AC
Fixed
LHA Series
4459862

RoHS

Each
1+
HK$334.730
5+
HK$329.990
10+
HK$325.250
50+
HK$320.510
Min: 1 / Mult: 1
ITE & Medical
1Outputs
100.8W
12V
8.4A
85V AC to 264V AC
Fixed
WMA Series
4459819

RoHS

Each
1+
HK$719.190
5+
HK$629.290
10+
HK$521.410
50+
HK$467.470
Min: 1 / Mult: 1
ITE
1Outputs
100.8W
48V
2.1A
85V AC to 264V AC
Fixed
PJA Series
2816021

RoHS

Each
1+
HK$277.350
5+
HK$272.670
10+
HK$267.980
50+
HK$261.900
100+
HK$256.670
Min: 1 / Mult: 1
ITE
1Outputs
100.8W
48V
2.1A
85V AC to 264V AC
Adjustable, Fixed
RSP-100 Series
4772249
Each
1+
HK$275.140
5+
HK$261.940
10+
HK$251.560
50+
HK$244.560
100+
HK$239.760
Min: 1 / Mult: 1
ITE, Household, Laboratory, Medical & Industrial
1Outputs
100.8W
24VDC
4.2A
85V AC to 305V AC
Fixed
NSP-100 Series
4772252
Each
1+
HK$275.140
5+
HK$261.940
10+
HK$251.560
50+
HK$244.560
100+
HK$239.760
Min: 1 / Mult: 1
ITE, Household, Laboratory, Medical & Industrial
1Outputs
100.8W
48V
2.1A
85V AC to 305V AC
Fixed
NSP-100 Series
4772251
Each
1+
HK$275.140
5+
HK$261.940
10+
HK$251.560
50+
HK$244.560
100+
HK$239.760
Min: 1 / Mult: 1
ITE, Household, Laboratory, Medical & Industrial
1Outputs
100.8W
36VDC
2.8A
85V AC to 305V AC
Fixed
NSP-100 Series
4126064
Each
1+
HK$1,056.270
Min: 1 / Mult: 1
ITE
1Outputs
100.8W
24VDC
4.2A
100V AC to 240V AC
Adjustable, Fixed
TUK SGACK902S Keystone Coupler
3954521

RoHS

Each
1+
HK$428.650
5+
HK$420.080
10+
HK$411.510
50+
HK$402.940
Min: 1 / Mult: 1
ITE & Household
1Outputs
100.8W
48V
2.1A
85V AC to 305V AC
Adjustable, Fixed
AMESP100-277NZ Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER