160W AC / DC Enclosed Power Supplies:

10 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253416

RoHS

Each
1+
HK$429.910
5+
HK$391.280
10+
HK$385.530
50+
HK$379.770
Min: 1 / Mult: 1
ITE
1Outputs
160W
13.8VDC
11.6A
90V AC to 264V AC
Adjustable, Fixed
PSC-160 Series
4632992

RoHS

Each
1+
HK$1,019.280
5+
HK$988.620
10+
HK$958.050
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
160W
24V
6.67A
85V AC to 264V AC
Fixed
CCR300 Series
4632996

RoHS

Each
1+
HK$968.320
5+
HK$939.280
10+
HK$910.230
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
160W
54V
2.96A
85V AC to 264V AC
Fixed
CCR300 Series
4632994

RoHS

Each
1+
HK$968.320
5+
HK$939.280
10+
HK$910.230
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
160W
30V
5.33A
85V AC to 264V AC
Fixed
CCR300 Series
4632995

RoHS

Each
1+
HK$968.320
5+
HK$939.280
10+
HK$910.230
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
160W
48V
3.33A
85V AC to 264V AC
Fixed
CCR300 Series
4632991

RoHS

Each
1+
HK$968.320
5+
HK$939.280
10+
HK$910.230
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
160W
15V
10.67A
85V AC to 264V AC
Fixed
CCR300 Series
4632993

RoHS

Each
1+
HK$968.320
5+
HK$939.280
10+
HK$910.230
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
160W
28V
5.71A
85V AC to 264V AC
Fixed
CCR300 Series
4632988

RoHS

Each
1+
HK$968.320
5+
HK$939.280
10+
HK$910.230
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
160W
12V
13.34A
85V AC to 264V AC
Fixed
CCR300 Series
3534449

RoHS

Each
1+
HK$433.940
5+
HK$429.390
10+
HK$410.500
50+
HK$399.010
Min: 1 / Mult: 1
ITE & Household
1Outputs
160W
5VDC
32A
100V AC to 264V AC
Adjustable, Fixed
LSP-160 Series
2816040

RoHS

Each
1+
HK$362.950
5+
HK$345.660
10+
HK$330.030
50+
HK$320.970
100+
HK$314.560
Min: 1 / Mult: 1
ITE
1Outputs
160W
4VDC
40A
88V AC to 264V AC
Adjustable, Fixed
RSP-200 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER