25.2W AC / DC Enclosed Power Supplies:

2 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816009

RoHS

Each
1+
HK$164.540
5+
HK$143.970
10+
HK$119.290
50+
HK$106.950
100+
HK$98.730
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
25.2W
12VDC
2.1A
85V AC to 264V AC
Adjustable, Fixed
RS-25 Series
1279552

RoHS

Each
1+
HK$190.720
5+
HK$183.210
10+
HK$175.470
50+
HK$168.230
100+
HK$165.470
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
25.2W
12VDC
2.1A
88V AC to 264V AC
Fixed
RS-25 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER