25W AC / DC Enclosed Power Supplies:

43 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816014

RoHS

Each
1+
HK$183.270
5+
HK$160.360
10+
HK$132.870
50+
HK$119.130
100+
HK$109.970
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
25W
5VDC
5A
88V AC to 264V AC
Fixed
RS-25 Series
2363853

RoHS

Each
1+
HK$223.510
5+
HK$223.470
10+
HK$223.420
50+
HK$202.460
100+
HK$198.270
Min: 1 / Mult: 1
ITE
1Outputs
25W
12VDC
2.1A
90V AC to 264V AC
Adjustable
TXM 025 Series
1205084

RoHS

Each
1+
HK$318.280
5+
HK$308.750
10+
HK$299.210
50+
HK$289.100
100+
HK$288.530
Min: 1 / Mult: 1
ITE
1Outputs
25W
5VDC
5A
85V AC to 264V AC
Fixed
TXL 025 Series
1242616

RoHS

Each
1+
HK$343.600
5+
HK$332.030
10+
HK$320.450
50+
HK$305.200
100+
HK$295.140
Min: 1 / Mult: 1
ITE
1Outputs
25W
24VDC
1.1A
85V AC to 264V AC
Fixed
TXL 025 Series
1242615

RoHS

Each
1+
HK$337.480
5+
HK$328.300
10+
HK$319.120
50+
HK$304.780
100+
HK$298.410
Min: 1 / Mult: 1
ITE
1Outputs
25W
12VDC
2.1A
85V AC to 264V AC
Fixed
TXL 025 Series
2363852

RoHS

Each
1+
HK$227.620
5+
HK$220.920
10+
HK$214.220
50+
HK$200.820
100+
HK$194.080
Min: 1 / Mult: 1
ITE
1Outputs
25W
5VDC
5A
90V AC to 264V AC
Adjustable
TXM 025 Series
2816012

RoHS

Each
1+
HK$87.240
5+
HK$83.130
10+
HK$79.840
50+
HK$79.470
100+
HK$79.100
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
25W
3.3VDC
6A
85V AC to 264V AC
Adjustable, Fixed
RS-25 Series
3703278

RoHS

Each
1+
HK$282.720
5+
HK$247.380
10+
HK$204.970
50+
HK$183.770
100+
HK$169.630
Min: 1 / Mult: 1
ITE
1Outputs
25W
5VDC
5A
88V AC to 264V AC
Adjustable, Fixed
LS Series
3703276

RoHS

Each
1+
HK$273.050
5+
HK$238.920
10+
HK$197.970
50+
HK$177.490
100+
HK$167.990
Min: 1 / Mult: 1
ITE
1Outputs
25W
24VDC
1.1A
88V AC to 264V AC
Adjustable, Fixed
LS Series
3647800

RoHS

Each
1+
HK$270.360
5+
HK$260.900
10+
HK$254.820
50+
HK$238.960
100+
HK$230.990
Min: 1 / Mult: 1
ITE
1Outputs
25W
5VDC
5A
88V AC to 264V AC
Adjustable, Fixed
TXLN 025 Series
1738163

RoHS

Each
1+
HK$528.390
5+
HK$512.520
10+
HK$496.660
50+
HK$475.450
Min: 1 / Mult: 1
ITE
1Outputs
25W
24VDC
1.04A
85V AC to 264V AC
Fixed
ECL25 Series
2363855

RoHS

Each
1+
HK$227.620
5+
HK$220.920
10+
HK$214.220
50+
HK$200.820
100+
HK$194.080
Min: 1 / Mult: 1
ITE
1Outputs
25W
24VDC
1.1A
90V AC to 264V AC
Adjustable
TXM 025 Series
1738159

RoHS

Each
1+
HK$528.390
5+
HK$512.520
10+
HK$496.660
50+
HK$475.530
Min: 1 / Mult: 1
ITE
1Outputs
25W
9VDC
2.8A
85V AC to 264V AC
Fixed
ECL25 Series
1738158

RoHS

Each
1+
HK$528.390
5+
HK$512.520
10+
HK$496.660
50+
HK$475.530
Min: 1 / Mult: 1
ITE
1Outputs
25W
5VDC
5A
85V AC to 264V AC
Fixed
ECL25 Series
3647802

RoHS

Each
1+
HK$270.360
5+
HK$261.270
10+
HK$252.170
50+
HK$238.960
100+
HK$230.990
Min: 1 / Mult: 1
ITE
1Outputs
25W
12VDC
2.1A
88V AC to 264V AC
Adjustable, Fixed
TXLN 025 Series
3703274

RoHS

Each
1+
HK$273.050
5+
HK$238.920
10+
HK$197.970
50+
HK$177.490
100+
HK$163.830
Min: 1 / Mult: 1
ITE
1Outputs
25W
12VDC
2.1A
88V AC to 264V AC
Adjustable, Fixed
LS Series
3790295

RoHS

Each
1+
HK$105.630
5+
HK$101.450
10+
HK$98.960
50+
HK$95.800
100+
HK$91.220
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
25W
12VDC
2.1A
85V AC to 305V AC
Adjustable, Fixed
LCW25 Series
4680669

RoHS

Each
1+
HK$147.810
5+
HK$143.910
10+
HK$140.010
50+
HK$134.790
100+
HK$132.590
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
25W
24VDC
1.1A
90V AC to 264V AC
Fixed
TXN 25 Series
4680668

RoHS

Each
1+
HK$151.300
5+
HK$147.310
10+
HK$143.320
50+
HK$137.970
100+
HK$135.720
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
25W
15VDC
1.7A
90V AC to 264V AC
Fixed
TXN 25 Series
4230298

RoHS

Each
1+
HK$263.130
5+
HK$259.700
10+
HK$256.270
50+
HK$242.910
100+
HK$222.680
Min: 1 / Mult: 1
ITE & Household
-
25W
24VDC
1.042A
90V AC to 305V AC
Fixed
TMPW 25-T Series
4680670

RoHS

Each
1+
HK$151.300
5+
HK$147.310
10+
HK$143.320
50+
HK$137.970
100+
HK$135.720
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
25W
48VDC
570mA
90V AC to 264V AC
Fixed
TXN 25 Series
4680667

RoHS

Each
1+
HK$141.750
5+
HK$138.010
10+
HK$134.270
50+
HK$129.260
100+
HK$127.150
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
25W
12VDC
2.1A
90V AC to 264V AC
Fixed
TXN 25 Series
4230296

RoHS

Each
1+
HK$263.130
5+
HK$259.700
10+
HK$256.270
50+
HK$242.910
100+
HK$222.680
Min: 1 / Mult: 1
ITE & Household
-
25W
12VDC
2.083A
90V AC to 305V AC
Fixed
TMPW 25-T Series
4230297

RoHS

Each
1+
HK$263.130
5+
HK$259.700
10+
HK$256.270
50+
HK$242.910
100+
HK$222.680
Min: 1 / Mult: 1
ITE & Household
1Outputs
25W
15VDC
1.666A
90V AC to 305V AC
Fixed
TMPW 25-T Series
4048080

RoHS

Each
1+
HK$262.070
5+
HK$256.830
10+
HK$251.590
50+
HK$246.350
100+
HK$241.110
Min: 1 / Mult: 1
ITE
1Outputs
25W
24VDC
1.1A
85V AC to 264V AC
Adjustable, Fixed
S8FS-C Series
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER