280W AC / DC Enclosed Power Supplies:

8 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4635440

RoHS

Each
1+
HK$1,319.730
5+
HK$1,280.140
10+
HK$1,240.540
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
280W
280W
30V
14A
85V AC to 264V AC
Fixed
CCR420 Series
4635435

RoHS

Each
1+
HK$1,319.730
5+
HK$1,280.140
10+
HK$1,240.540
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
280W
280W
12V
35A
85V AC to 264V AC
Fixed
CCR420 Series
4635443

RoHS

Each
1+
HK$1,319.730
5+
HK$1,280.140
10+
HK$1,240.540
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
280W
280W
54V
7.78A
85V to 264V
Fixed
CCR420 Series
4635441

RoHS

Each
1+
HK$1,319.730
5+
HK$1,280.140
10+
HK$1,240.540
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
280W
280W
36V
11.67A
85V AC to 264V AC
Fixed
CCR420 Series
4635442

RoHS

Each
1+
HK$1,319.730
5+
HK$1,280.140
10+
HK$1,240.540
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
280W
280W
48V
8.75A
85V to 264V
Fixed
CCR420 Series
4635439

RoHS

Each
1+
HK$1,319.730
5+
HK$1,280.140
10+
HK$1,240.540
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
280W
280W
28V
15A
85V AC to 264V AC
Fixed
CCR420 Series
4635436

RoHS

Each
1+
HK$1,319.730
5+
HK$1,280.140
10+
HK$1,240.540
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
280W
280W
15V
28A
85V AC to 264V AC
Fixed
CCR420 Series
4635438

RoHS

Each
1+
HK$1,319.730
5+
HK$1,280.140
10+
HK$1,240.540
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
280W
280W
24V
17.5A
85V AC to 264V AC
Fixed
CCR420 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER