31.2W AC / DC Enclosed Power Supplies:

6 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253378

RoHS

Each
1+
HK$120.900
5+
HK$115.860
10+
HK$109.980
50+
HK$107.460
100+
HK$105.320
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
31.2W
24VDC
1.3A
85V AC to 305V AC
Fixed
IRM-30 Series
4459803

RoHS

Each
1+
HK$262.870
5+
HK$250.360
10+
HK$249.310
50+
HK$248.880
Min: 1 / Mult: 1
ITE
1Outputs
31.2W
24VDC
1.3A
85V AC to 264V AC
Fixed
PDA Series
4459762

RoHS

Each
1+
HK$352.540
5+
HK$340.310
10+
HK$334.720
50+
HK$324.120
100+
HK$320.580
Min: 1 / Mult: 1
ITE
1Outputs
31.2W
24VDC
1.3A
85V AC to 264V AC
Fixed
LHA Series
2443979

RoHS

Each
1+
HK$481.780
5+
HK$472.820
10+
HK$463.860
50+
HK$415.110
Min: 1 / Mult: 1
ITE
1Outputs
31.2W
24VDC
1.3A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
3002923

RoHS

Each
1+
HK$162.760
5+
HK$154.730
10+
HK$147.960
50+
HK$143.850
100+
HK$140.980
More Pricing...
Min: 1 / Mult: 1
Household & Medical
1Outputs
31.2W
24VDC
1.3A
80V AC to 264V AC
Fixed
MPM-30 Series
3649065

RoHS

Each
1+
HK$368.600
5+
HK$322.530
10+
HK$267.240
50+
HK$239.590
100+
HK$221.160
More Pricing...
Min: 1 / Mult: 1
ITE
1Outputs
31.2W
24VDC
1.3A
85V AC to 264V AC
Adjustable, Fixed
PJ Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER