AC / DC Enclosed Power Supplies:

11 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648992

RoHS

Each
1+
HK$158.400
5+
HK$158.380
10+
HK$158.350
50+
HK$158.320
100+
HK$156.790
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
108W
30VDC
3.6A
90V AC to 264V AC
Adjustable, Fixed
PMT Series
2815961

RoHS

Each
1+
HK$1,999.110
5+
HK$1,819.910
Min: 1 / Mult: 1
ITE
1Outputs
600W
30VDC
20A
90V AC to 305V AC
Adjustable, Fixed
HEP-600 Series
2451798

RoHS

Each
1+
HK$3,809.480
5+
HK$3,731.150
Min: 1 / Mult: 1
ITE
1Outputs
800W
30VDC
26.7A
90V AC to 264V AC
Adjustable, Fixed
HDS800 Series
4661798

RoHS

Each
1+
HK$6,128.840
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
1.5kW
30VDC
50A
90V AC to 264V AC
Fixed
HDA1500 Series
4661806

RoHS

Each
1+
HK$7,010.120
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
1.5kW
30VDC
50A
90V AC to 264V AC
Fixed
HDA1500 Series
3524108

RoHS

Each
1+
HK$9,729.530
Min: 1 / Mult: 1
ITE
1Outputs
3kW
30VDC
100A
90V AC to 264V AC
Adjustable, Fixed
HDL3000 Series
2451784

RoHS

Each
1+
HK$7,593.150
Min: 1 / Mult: 1
ITE
1Outputs
1.5kW
30VDC
50A
90V AC to 264V AC
Adjustable, Fixed
HDS1500 Series
2451791

RoHS

Each
1+
HK$12,506.320
Min: 1 / Mult: 1
ITE
1Outputs
3kW
30VDC
100A
90V AC to 264V AC
Adjustable, Fixed
HDS3000 Series
3648996

RoHS

Each
1+
HK$145.100
5+
HK$144.950
10+
HK$141.930
50+
HK$137.450
100+
HK$134.560
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
75W
30VDC
2.5A
90V AC to 264V AC
Adjustable, Fixed
PMT Series
3648995

RoHS

Each
1+
HK$111.530
5+
HK$111.470
10+
HK$111.410
50+
HK$111.350
100+
HK$111.290
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
51W
30VDC
1.7A
90V AC to 264V AC
Adjustable, Fixed
PMT Series
3648994

RoHS

Each
1+
HK$112.380
5+
HK$111.810
10+
HK$111.240
50+
HK$105.980
100+
HK$104.880
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1Outputs
36W
30VDC
1.2A
90V AC to 264V AC
Adjustable, Fixed
PMT Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER