AC / DC Enclosed Power Supplies:

5 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3890297

RoHS

Each
1+
HK$827.110
10+
HK$763.860
25+
HK$742.950
50+
HK$727.520
100+
HK$712.400
Min: 1 / Mult: 1
ITE
1Outputs
180W
53VDC
3.4A
85V AC to 264V AC
Adjustable, Fixed
TPI 180-M Series
3890310

RoHS

Each
1+
HK$1,021.350
5+
HK$977.720
10+
HK$934.090
50+
HK$889.640
Min: 1 / Mult: 1
ITE & Medical
1Outputs
180W
53VDC
3.4A
85V AC to 264V AC
Adjustable, Fixed
TPP 180-M Series
3931239

RoHS

Each
1+
HK$1,378.500
5+
HK$1,337.690
10+
HK$1,296.870
Min: 1 / Mult: 1
ITE & Medical
1Outputs
300W
53VDC
5.67A
85V AC to 264V AC
Fixed
TPP 300-M Series
3652495

RoHS

Each
1+
HK$2,161.510
5+
HK$2,083.700
10+
HK$1,940.980
Min: 1 / Mult: 1
ITE & Medical
1Outputs
450W
53VDC
8.55A
85V AC to 264V AC
Adjustable, Fixed
TPP 450B-M Series
3931226

RoHS

Each
1+
HK$1,312.820
5+
HK$1,270.080
10+
HK$1,227.330
Min: 1 / Mult: 1
ITE
1Outputs
300W
53VDC
5.67A
85V AC to 264V AC
Fixed
TPI 300-M Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER