AC / DC Enclosed Power Supplies:

8 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2815946

RoHS

Each
1+
HK$827.760
5+
HK$788.300
10+
HK$754.700
50+
HK$731.580
Min: 1 / Mult: 1
ITE
1Outputs
240.3W
54VDC
4.45A
90V AC to 305V AC
Adjustable, Fixed
HEP-240 Series
2815934

RoHS

Each
1+
HK$679.800
5+
HK$646.920
10+
HK$619.720
50+
HK$600.890
Min: 1 / Mult: 1
ITE
1Outputs
151.2W
54VDC
2.8A
90V AC to 305V AC
Adjustable, Fixed
HEP-150 Series
2815965

RoHS

Each
1+
HK$1,999.110
5+
HK$1,819.910
Min: 1 / Mult: 1
ITE
1Outputs
604.8W
54VDC
11.2A
90V AC to 305V AC
Adjustable, Fixed
HEP-600 Series
2815952

RoHS

Each
1+
HK$1,110.230
5+
HK$1,057.560
10+
HK$1,010.650
Min: 1 / Mult: 1
ITE
1Outputs
321.3W
54VDC
5.95A
90V AC to 305V AC
Adjustable, Fixed
HEP-320 Series
3437611

RoHS

Each
1+
HK$1,456.750
5+
HK$1,413.760
10+
HK$1,385.490
Min: 1 / Mult: 1
ITE & Medical
1Outputs
450W
54VDC
8.33A
90V AC to 264V AC
Fixed
ECH450 Series
2815956

RoHS

Each
1+
HK$1,593.040
5+
HK$1,450.830
10+
HK$1,421.820
Min: 1 / Mult: 1
ITE
1Outputs
480.6W
54VDC
8.9A
90V AC to 305V AC
Adjustable, Fixed
HEP-480 Series
2815928

RoHS

Each
1+
HK$656.760
5+
HK$625.480
10+
HK$598.330
50+
HK$581.050
Min: 1 / Mult: 1
ITE
1Outputs
95.58W
54VDC
1.77A
90V AC to 305V AC
Adjustable, Fixed
HEP-100 Series
2815940

RoHS

Each
1+
HK$702.810
5+
HK$670.750
10+
HK$641.120
50+
HK$622.200
Min: 1 / Mult: 1
ITE
1Outputs
186.3W
54VDC
3.45A
90V AC to 305V AC
Adjustable, Fixed
HEP-185 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER