ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting AC / DC Enclosed Power Supplies:

10 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4629501

RoHS

Each
1+
HK$1,384.830
5+
HK$1,341.960
10+
HK$1,299.090
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
36V
6.94A
80V AC to 264V AC
Fixed
CUS250M Series
4629499

RoHS

Each
1+
HK$1,384.830
5+
HK$1,341.960
10+
HK$1,299.090
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
28V
8.92A
80V AC to 264V AC
Fixed
CUS250M Series
4629494

RoHS

Each
1+
HK$1,386.510
5+
HK$1,358.780
10+
HK$1,331.050
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
15V
16.66A
80V AC to 264V AC
Fixed
CUS250M Series
4629496

RoHS

Each
1+
HK$1,384.830
5+
HK$1,341.960
10+
HK$1,299.090
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
18V
13.88A
80V AC to 264V AC
Fixed
CUS250M Series
4629502

RoHS

Each
1+
HK$1,550.940
5+
HK$1,502.890
10+
HK$1,454.840
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
36V
6.94A
80V AC to 264V AC
Fixed
CUS250M Series
4629503

RoHS

Each
1+
HK$1,384.830
5+
HK$1,341.960
10+
HK$1,299.090
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
48V
5.2A
80V AC to 264V AC
Fixed
CUS250M Series
4629500

RoHS

Each
1+
HK$1,550.940
5+
HK$1,502.890
10+
HK$1,454.840
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
28V
8.92A
80V AC to 264V AC
Fixed
CUS250M Series
4629495

RoHS

Each
1+
HK$1,550.940
5+
HK$1,502.890
10+
HK$1,454.840
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
15V
16.66A
80V AC to 264V AC
Fixed
CUS250M Series
4629497

RoHS

Each
1+
HK$1,550.940
5+
HK$1,502.890
10+
HK$1,454.840
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
18V
13.88A
80V AC to 264V AC
Fixed
CUS250M Series
4629505

RoHS

Each
1+
HK$1,550.940
5+
HK$1,502.890
10+
HK$1,454.840
Min: 1 / Mult: 1
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
1Outputs
250W
48V
5.2A
80V AC to 264V AC
Fixed
CUS250M Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER