4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$2,608.210 |
| 5+ | HK$2,556.050 |
Product Information
Product Overview
The TEX 120-124 is a Power Supply has been designed particularly for applications in extreme environments. The rugged die-cast aluminium housing is water, ice, oil and dust-resistant in compliance with IP67 and NEMA 4X standard. The metal case works as an efficient heatsink allowing full power operation at up to +60°C ambient temperature (no fan required). With a shock and vibration-proof construction the power supplies can be mounted directly on a machine. The TEX series power supply is suitable for industrial automation applications with critical environment conditions.
- Rugged power supply for harsh outdoor environments
- Dust, water (includes salt water), ice and oil-resistant enclosure
- Connection via waterproof I/O plug-connectors
- Adjustable output voltage
- DC-OK indicator
- Low ripple and noise
Applications
Power Management, Industrial
Technical Specifications
ITE
120W
5A
-
-
-
Fixed
No SVHC (27-Jun-2024)
1Outputs
24VDC
-
-
-
85V AC to 264V AC
TEX 120 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate