AC / DC Enclosed Power Supplies:

2,221 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Output Current - Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1657463

RoHS

Each
1+
HK$342.780
5+
HK$336.310
10+
HK$329.840
50+
HK$323.370
100+
HK$316.900
Min: 1 / Mult: 1
ITE
-
1Outputs
150W
-
24VDC
6.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1657447

RoHS

Each
1+
HK$232.930
5+
HK$228.280
10+
HK$223.620
50+
HK$218.960
100+
HK$216.240
Min: 1 / Mult: 1
ITE
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1657439

RoHS

Each
1+
HK$200.990
5+
HK$196.980
10+
HK$196.960
50+
HK$196.950
100+
HK$196.940
Min: 1 / Mult: 1
ITE
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2419997

RoHS

Each
1+
HK$763.640
5+
HK$737.420
10+
HK$711.200
50+
HK$632.860
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2815986

RoHS

Each
1+
HK$88.990
5+
HK$84.800
10+
HK$81.440
50+
HK$80.630
100+
HK$79.820
More Pricing...
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
36W
-
24VDC
1.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
2815992

RoHS

Each
1+
HK$95.710
5+
HK$91.510
10+
HK$87.320
50+
HK$84.800
100+
HK$83.110
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-50 Series
2815999

RoHS

Each
1+
HK$209.860
5+
HK$183.630
10+
HK$152.150
50+
HK$136.410
100+
HK$125.920
More Pricing...
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-75 Series
2816008

RoHS

Each
1+
HK$172.750
5+
HK$151.160
10+
HK$125.250
50+
HK$112.290
100+
HK$103.650
More Pricing...
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
5VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-15 Series
2816005

RoHS

Each
1+
HK$152.130
5+
HK$133.110
10+
HK$110.300
50+
HK$98.890
100+
HK$91.280
More Pricing...
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
24VDC
625mA
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2802518

RoHS

Each
1+
HK$1,094.340
5+
HK$1,028.780
10+
HK$1,008.210
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
350W
-
28VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
SMP350 Series
2816028

RoHS

Each
1+
HK$324.040
5+
HK$308.100
10+
HK$294.660
50+
HK$286.270
100+
HK$281.820
Min: 1 / Mult: 1
ITE
-
1Outputs
151.2W
-
27VDC
5.6A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RSP-150 Series
3002710

RoHS

Each
1+
HK$809.360
5+
HK$708.190
10+
HK$586.790
50+
HK$526.080
Min: 1 / Mult: 1
ITE
-
1Outputs
200W
-
5VDC
40A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
UHP-200A Series
2815975

RoHS

Each
1+
HK$154.470
5+
HK$147.750
10+
HK$141.040
50+
HK$136.840
100+
HK$134.110
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
156W
-
24VDC
6.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-150 Series
2816006

RoHS

Each
1+
HK$70.780
5+
HK$66.670
10+
HK$64.200
50+
HK$63.720
100+
HK$63.240
More Pricing...
Min: 1 / Mult: 1
ITE
-
1Outputs
9.9W
-
3.3VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2815984

RoHS

Each
1+
HK$90.670
5+
HK$90.330
10+
HK$89.990
50+
HK$89.650
100+
HK$89.310
More Pricing...
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
36W
-
12VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
2816003

RoHS

Each
1+
HK$146.340
5+
HK$128.050
10+
HK$106.100
50+
HK$95.130
100+
HK$87.810
More Pricing...
Min: 1 / Mult: 1
ITE
-
1Outputs
15.6W
-
12VDC
1.3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2816014

RoHS

Each
1+
HK$183.270
5+
HK$160.360
10+
HK$132.870
50+
HK$119.130
100+
HK$109.970
More Pricing...
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
5VDC
5A
-
-
-
-
-
-
88V AC to 264V AC
Fixed
RS-25 Series
2815966

RoHS

Each
1+
HK$132.650
5+
HK$125.920
10+
HK$120.900
50+
HK$116.690
100+
HK$114.550
More Pricing...
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
102W
-
12VDC
8.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-100 Series
2815968

RoHS

Each
1+
HK$240.900
5+
HK$210.790
10+
HK$174.650
50+
HK$156.590
100+
HK$144.540
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
108W
-
24VDC
4.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-100 Series
2816011

RoHS

Each
1+
HK$172.790
5+
HK$151.190
10+
HK$125.270
50+
HK$112.320
100+
HK$103.680
More Pricing...
Min: 1 / Mult: 1
ITE
-
1Outputs
26.4W
-
24VDC
1.1A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-25 Series
2815973

RoHS

Each
1+
HK$166.220
5+
HK$157.830
10+
HK$151.110
50+
HK$146.920
100+
HK$143.990
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
150W
-
12VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-150 Series
2816009

RoHS

Each
1+
HK$164.540
5+
HK$143.970
10+
HK$119.290
50+
HK$106.950
100+
HK$98.730
More Pricing...
Min: 1 / Mult: 1
ITE
-
1Outputs
25.2W
-
12VDC
2.1A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-25 Series
1242618

RoHS

Each
1+
HK$507.840
5+
HK$491.200
10+
HK$474.550
50+
HK$454.320
Min: 1 / Mult: 1
ITE
-
2Outputs
35W
-
12VDC
3A
-12VDC
1.5A
-
-
-
-
85V AC to 264V AC
Fixed
TXL 035 Series
2580637

RoHS

Each
1+
HK$1,838.840
5+
HK$1,786.900
10+
HK$1,686.930
Min: 1 / Mult: 1
-
-
-
-
-
-
10A
12V
-
-12V
800mA
-
-
-
Adjustable, Fixed
ECM100 Series
3703279

RoHS

Each
1+
HK$163.160
Min: 1 / Mult: 1
ITE
-
1Outputs
35W
-
12VDC
3A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1-25 of 2221 items
of 89 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER