AC / DC Enclosed Power Supplies:

2,231 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Output Current - Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1657463

RoHS

Each
1+
HK$342.780
5+
HK$335.930
10+
HK$329.070
20+
HK$322.270
Min: 1 / Mult: 1
ITE
-
1Outputs
150W
-
24VDC
6.5A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1657447

RoHS

Each
1+
HK$230.660
5+
HK$226.050
10+
HK$221.440
20+
HK$217.390
Min: 1 / Mult: 1
ITE
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1657439

RoHS

Each
1+
HK$308.110
5+
HK$269.600
10+
HK$223.380
20+
HK$200.270
Min: 1 / Mult: 1
ITE
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
2419997

RoHS

Each
1+
HK$763.640
5+
HK$745.350
10+
HK$727.060
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2815986

RoHS

Each
1+
HK$88.780
5+
HK$84.590
10+
HK$81.240
20+
HK$79.990
50+
HK$79.420
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
36W
-
24VDC
1.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
2816028

RoHS

Each
1+
HK$323.250
5+
HK$307.340
10+
HK$293.950
20+
HK$288.080
Min: 1 / Mult: 1
ITE
-
1Outputs
151.2W
-
27VDC
5.6A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RSP-150 Series
3002710

RoHS

Each
1+
HK$466.660
Min: 1 / Mult: 1
ITE
-
1Outputs
200W
-
5VDC
40A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
UHP-200A Series
2815975

RoHS

Each
1+
HK$154.100
5+
HK$147.390
10+
HK$140.690
20+
HK$138.600
50+
HK$136.510
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
156W
-
24VDC
6.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-150 Series
2816006

RoHS

Each
1+
HK$76.730
5+
HK$76.140
10+
HK$73.210
20+
HK$72.840
50+
HK$72.460
Min: 1 / Mult: 1
ITE
-
1Outputs
9.9W
-
3.3VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2815984

RoHS

Each
1+
HK$92.450
5+
HK$91.960
10+
HK$91.460
20+
HK$90.970
50+
HK$90.470
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
36W
-
12VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-35 Series
2816003

RoHS

Each
1+
HK$137.320
5+
HK$120.160
10+
HK$99.560
20+
HK$89.260
50+
HK$82.390
Min: 1 / Mult: 1
ITE
-
1Outputs
15.6W
-
12VDC
1.3A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2816014

RoHS

Each
1+
HK$171.970
5+
HK$150.480
10+
HK$124.680
20+
HK$111.780
50+
HK$103.180
Min: 1 / Mult: 1
ITE
-
1Outputs
25W
-
5VDC
5A
-
-
-
-
-
-
88V AC to 264V AC
Fixed
RS-25 Series
2815966

RoHS

Each
1+
HK$132.320
5+
HK$125.620
10+
HK$120.600
20+
HK$118.510
50+
HK$116.410
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
102W
-
12VDC
8.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-100 Series
2815968

RoHS

Each
1+
HK$228.650
5+
HK$200.070
10+
HK$165.780
20+
HK$148.630
50+
HK$137.190
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
108W
-
24VDC
4.5A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-100 Series
2816011

RoHS

Each
1+
HK$162.140
5+
HK$141.870
10+
HK$117.550
20+
HK$105.390
50+
HK$97.280
Min: 1 / Mult: 1
ITE
-
1Outputs
26.4W
-
24VDC
1.1A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-25 Series
2816009

RoHS

Each
1+
HK$154.390
5+
HK$135.090
10+
HK$111.930
20+
HK$100.350
50+
HK$92.630
Min: 1 / Mult: 1
ITE
-
1Outputs
25.2W
-
12VDC
2.1A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-25 Series
2816005

RoHS

Each
1+
HK$142.740
5+
HK$124.900
10+
HK$103.490
20+
HK$92.780
50+
HK$85.640
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
24VDC
625mA
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
RS-15 Series
2802518

RoHS

Each
1+
HK$1,093.100
5+
HK$1,060.310
10+
HK$1,027.510
50+
HK$983.780
100+
HK$918.210
Min: 1 / Mult: 1
ITE & Medical
-
1Outputs
350W
-
28VDC
12.5A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
SMP350 Series
2815999

RoHS

Each
1+
HK$118.570
5+
HK$118.470
10+
HK$118.360
20+
HK$118.260
50+
HK$118.150
Min: 1 / Mult: 1
ITE & Household
-
1Outputs
76.8W
-
24VDC
3.2A
-
-
-
-
-
-
85V AC to 264V AC
Adjustable, Fixed
LRS-75 Series
2816008

RoHS

Each
1+
HK$162.070
5+
HK$141.810
10+
HK$117.500
20+
HK$105.350
50+
HK$97.240
Min: 1 / Mult: 1
ITE
-
1Outputs
15W
-
5VDC
3A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
RS-15 Series
2815992

RoHS

Each
1+
HK$95.480
5+
HK$91.280
10+
HK$87.100
20+
HK$85.850
50+
HK$84.590
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1Outputs
52.8W
-
24VDC
2.2A
-
-
-
-
-
-
85V AC to 264V AC
Fixed
LRS-50 Series
1242618

RoHS

Each
1+
HK$508.580
10+
HK$475.120
25+
HK$468.380
50+
HK$454.320
100+
HK$438.710
Min: 1 / Mult: 1
ITE
-
2Outputs
35W
-
12VDC
3A
-12VDC
1.5A
-
-
-
-
85V AC to 264V AC
Fixed
TXL 035 Series
3002752

RoHS

Each
1+
HK$2,246.190
Min: 1 / Mult: 1
ITE
-
1Outputs
1.008kW
-
48VDC
21A
-
-
-
-
-
-
90V AC to 264V AC
Adjustable, Fixed
RSP-1000 Series
2580637

RoHS

Each
1+
HK$1,751.820
5+
HK$1,738.630
10+
HK$1,725.440
50+
HK$1,663.710
100+
HK$1,584.990
Min: 1 / Mult: 1
-
-
-
-
-
-
10A
12V
-
-12V
800mA
-
-
-
Adjustable, Fixed
ECM100 Series
3703279

RoHS

Each
1+
HK$165.920
Min: 1 / Mult: 1
ITE
-
1Outputs
35W
-
12VDC
3A
-
-
-
-
-
-
88V AC to 264V AC
Adjustable, Fixed
LS Series
1-25 of 2231 items
of 90 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER