AC / DC Front End Rack Mount Power Supplies:

9 Products Found

The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
Input Voltage VAC
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3796494

RoHS

Each
1+
HK$4,101.300
Min: 1 / Mult: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
48V
33A
LCM1500 Series
90V AC to 264V AC
3359895

RoHS

Each
1+
HK$3,910.940
Min: 1 / Mult: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
28V
53A
LCM1500 Series
90V AC to 264V AC
3002838

RoHS

Each
1+
HK$4,095.810
5+
HK$3,583.830
Min: 1 / Mult: 1
ITE
1 Output
Adjustable, Fixed
1.5kW
12V
125A
RCP-1600 Series
90V AC to 264V AC
3359897

RoHS

Each
1+
HK$3,671.290
Min: 1 / Mult: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
36V
43A
LCM1500 Series
90V AC to 264V AC
3359887

RoHS

Each
1+
HK$3,954.010
Min: 1 / Mult: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
12V
133A
LCM1500 Series
90V AC to 264V AC
3359889

RoHS

Each
1+
HK$4,200.280
Min: 1 / Mult: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
12V
133A
LCM1500 Series
90V AC to 264V AC
3359896

RoHS

Each
1+
HK$3,915.190
Min: 1 / Mult: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
36V
43A
LCM1500 Series
90V AC to 264V AC
3359892

RoHS

Each
1+
HK$4,066.460
Min: 1 / Mult: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
15V
100A
LCM1500 Series
90V AC to 264V AC
3359893

RoHS

Each
1+
HK$4,247.530
Min: 1 / Mult: 1
ITE & Medical
1 Output
Adjustable, Fixed
1.5kW
24V
67A
LCM1500 Series
90V AC to 264V AC
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER