ECL15 Series AC / DC Open Frame Power Supplies:
7 Products FoundECL15 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$332.370 5+ HK$331.910 10+ HK$321.640 50+ HK$307.960 100+ HK$287.430 | Min: 1 / Mult: 1 | ITE | 2 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 500mA | -15VDC | 500mA | - | - | ECL15 Series | |||||
Each | 1+ HK$253.670 5+ HK$249.730 10+ HK$245.780 50+ HK$235.340 100+ HK$224.220 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 1.25A | - | - | - | - | ECL15 Series | |||||
Each | 1+ HK$258.770 5+ HK$258.420 10+ HK$250.430 50+ HK$239.780 100+ HK$223.790 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 3A | - | - | - | - | ECL15 Series | |||||
Each | 1+ HK$258.770 5+ HK$258.420 10+ HK$250.430 50+ HK$239.780 100+ HK$223.790 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 630mA | - | - | - | - | ECL15 Series | |||||
Each | 1+ HK$355.250 5+ HK$344.600 10+ HK$333.940 50+ HK$319.730 100+ HK$298.410 | Min: 1 / Mult: 1 | ITE | 3 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | ECL15 Series | |||||
Each | 1+ HK$335.470 5+ HK$325.400 10+ HK$315.330 50+ HK$301.920 100+ HK$281.790 | Min: 1 / Mult: 1 | ITE | 2 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 1.5A | 12VDC | 625mA | - | - | ECL15 Series | |||||
Each | 1+ HK$258.770 5+ HK$258.420 10+ HK$250.430 50+ HK$239.780 100+ HK$223.790 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 1.67A | - | - | - | - | ECL15 Series |