AC / DC Open Frame Power Supplies:

5 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1289127

RoHS

Each
1+
HK$1,731.840
5+
HK$1,686.150
10+
HK$1,626.510
Min: 1 / Mult: 1
ITE
1 Output
212W @ 12CFM
-
90V AC to 264V AC
Fixed
24VDC
8.3A
12VDC
1A
5VDC
100mA
EMA212 Series
1289126

RoHS

Each
1+
HK$1,731.840
5+
HK$1,686.150
10+
HK$1,626.510
Min: 1 / Mult: 1
ITE
1 Output
212W @ 12CFM
-
90V AC to 264V AC
Fixed
12VDC
16.7A
12VDC
1A
5VDC
100mA
EMA212 Series
1516422

RoHS

Each
1+
HK$223.970
Min: 1 / Mult: 1
ITE
3 Output
-
20.8W
90V AC to 264V AC
Fixed
5VDC
2A
12VDC
800mA
-12VDC
100mA
NLP25 Series
1289128

RoHS

Each
1+
HK$1,731.840
5+
HK$1,686.150
10+
HK$1,626.510
Min: 1 / Mult: 1
ITE
1 Output
205W @ 12CFM
-
90V AC to 264V AC
Fixed
48VDC
4A
12VDC
1A
5VDC
100mA
EMA212 Series
1638635

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+
HK$245.430
5+
HK$236.580
10+
HK$226.530
20+
HK$219.290
Min: 1 / Mult: 1
ITE
3 Output
-
20.1W
90V AC to 264V AC
Fixed
5VDC
2A
12VDC
800mA
-5VDC
100mA
NLP25 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER