AC / DC Open Frame Power Supplies:

2 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Current - Output 2
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1005729

RoHS

Each
1+
HK$962.160
5+
HK$933.220
10+
HK$904.370
50+
HK$865.900
Min: 1 / Mult: 1
ITE & Medical
1 Output
66W @ 5CFM
49.5W
90V AC to 264V AC
Adjustable, Fixed
3.3VDC
20A
20A
ECM100 Series
3596615

RoHS

Each
1+
HK$168.720
5+
HK$160.490
10+
HK$153.910
50+
HK$148.970
100+
HK$146.000
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
1 Output
-
49.5W
90V AC to 264V AC
Adjustable, Fixed
3.3VDC
15A
-
RPS-75 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER