ECL10 Series AC / DC Open Frame Power Supplies:
5 Products FoundECL10 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$224.790 5+ HK$218.050 10+ HK$211.310 50+ HK$202.320 100+ HK$194.210 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 2A | ECL10 Series | |||||
Each | 1+ HK$220.630 5+ HK$213.970 10+ HK$207.400 50+ HK$198.600 100+ HK$190.250 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 830mA | ECL10 Series | |||||
Each | 1+ HK$224.790 5+ HK$218.050 10+ HK$211.310 50+ HK$202.320 100+ HK$201.530 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 420mA | ECL10 Series | |||||
Each | 1+ HK$224.790 5+ HK$218.050 10+ HK$211.310 50+ HK$202.320 100+ HK$190.250 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 1.1A | ECL10 Series | |||||
Each | 1+ HK$225.070 5+ HK$218.250 10+ HK$211.510 50+ HK$202.550 100+ HK$188.980 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 670mA | ECL10 Series |