RAC02 Series AC / DC PCB Mount Power Supplies:
12 Products FoundRAC02 Series AC / DC PCB Mount Power Supplies
The RACxx-G series are low cost and ideally suited to IoT installations and offer 1W, 2W, 3W or 4W. They have low standby power requirements, yet can deliver up to 175% peak load and are household certified to EN60355-1 (GA-versions). The -GB versions come with a built-in Class B /FCC Part 15 EMC Filter. The RAC02-SC series also a built-in EMC Class B filter and EN60335-1 certified.
- Compact low profile AC-DC power supply
- Low cost
- Low standby power consumption
- Wide input voltage range
- Wide operating temperature range
- Certified to UL/IEC/EN standards for industrial (62368-1) and household (60335-1) applications
- Integrated EMI filter
- Class II power supply
- 3 Year Warranty
- Applications: Industrial, Building Automation, IIoT, Household
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$71.110 5+ HK$70.730 10+ HK$65.190 20+ HK$63.690 50+ HK$62.180 | Min: 1 / Mult: 1 | ITE | 1 Output | 2W | 5VDC | 400mA | Fixed | 85V AC to 264V AC | 19mm | 22.2mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$71.950 5+ HK$70.320 10+ HK$68.280 20+ HK$66.090 50+ HK$64.770 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 2W | 5VDC | 400mA | Fixed | 85V AC to 264V AC | 19mm | 22.2mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$71.110 5+ HK$70.590 10+ HK$67.410 20+ HK$64.940 50+ HK$64.470 | Min: 1 / Mult: 1 | ITE | 1 Output | 2W | 15VDC | 140mA | Fixed | 85V AC to 264V AC | 22.2mm | 19mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$73.740 5+ HK$70.720 10+ HK$69.240 20+ HK$66.180 50+ HK$65.950 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 2W | 3.3VDC | 500mA | Fixed | 85V AC to 264V AC | 22.2mm | 19mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$72.380 5+ HK$70.850 10+ HK$70.200 20+ HK$67.900 50+ HK$66.550 | Min: 1 / Mult: 1 | ITE | 1 Output | 2W | 12VDC | 167mA | Fixed | 85V AC to 264V AC | 19mm | 22.2mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$74.310 5+ HK$73.720 10+ HK$72.200 20+ HK$65.560 50+ HK$64.120 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 2W | 12VDC | 167mA | Fixed | 85V AC to 264V AC | 19mm | 22.2mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$71.110 5+ HK$70.590 10+ HK$67.410 20+ HK$64.940 50+ HK$64.470 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 2W | 15VDC | 140mA | Fixed | 85V AC to 264V AC | 22.2mm | 19mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$72.590 5+ HK$71.360 10+ HK$70.120 20+ HK$66.830 50+ HK$65.500 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 2W | 24VDC | 83mA | Fixed | 85V AC to 264V AC | 22.2mm | 19mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$74.310 5+ HK$73.720 10+ HK$72.200 20+ HK$68.230 50+ HK$66.870 | Min: 1 / Mult: 1 | ITE | 1 Output | 2W | 3.3VDC | 500mA | Fixed | 85V AC to 264V AC | 22.2mm | 19mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$72.590 5+ HK$71.360 10+ HK$70.120 20+ HK$66.830 50+ HK$65.500 | Min: 1 / Mult: 1 | ITE | 1 Output | 2W | 24VDC | 83mA | Fixed | 85V AC to 264V AC | 22.2mm | 19mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$142.540 5+ HK$141.190 10+ HK$139.830 20+ HK$135.500 50+ HK$131.170 | Min: 1 / Mult: 1 | ITE | 1 Output | 2W | 5VDC | 400mA | Fixed | 85V AC to 305V AC | 22.2mm | 17.75mm | 33.7mm | RAC02 Series | |||||
Each | 1+ HK$116.820 5+ HK$113.680 10+ HK$109.610 20+ HK$105.410 50+ HK$102.000 | Min: 1 / Mult: 1 | ITE | 1 Output | 2W | 5VDC | 400mA | Fixed | 80V AC to 264V AC | 22.2mm | 17.75mm | 33.7mm | RAC02 Series |