AC / DC PCB Mount Power Supplies:

31 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1825775

RoHS

Each
1+
HK$128.990
5+
HK$127.600
10+
HK$126.200
50+
HK$122.420
100+
HK$119.980
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2.5W
12VDC
210mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825792

RoHS

Each
1+
HK$147.000
5+
HK$145.470
10+
HK$143.940
50+
HK$139.710
100+
HK$136.920
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
12VDC
420mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825782

RoHS

Each
1+
HK$225.590
5+
HK$223.280
10+
HK$220.970
50+
HK$216.300
100+
HK$211.980
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
12VDC
420mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825799

RoHS

Each
1+
HK$138.060
5+
HK$136.590
10+
HK$135.110
50+
HK$131.070
100+
HK$128.450
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
15VDC
130mA
-15VDC
130mA
Fixed
85V AC to 265V AC
31.7mm
21.8mm
31.7mm
47000 Series
1825773

RoHS

Each
1+
HK$211.360
5+
HK$209.120
10+
HK$206.870
50+
HK$202.520
100+
HK$198.470
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2.75W
5VDC
550mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825805

RoHS

Each
1+
HK$124.520
10+
HK$121.920
Min: 1 / Mult: 1
ITE
2 Output
4W
18VDC
150mA
8VDC
150mA
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825802

RoHS

Each
1+
HK$140.270
5+
HK$138.770
10+
HK$137.270
50+
HK$134.530
100+
HK$131.780
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
12VDC
168mA
12VDC
168mA
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825784

RoHS

Each
1+
HK$172.590
5+
HK$170.840
10+
HK$169.090
50+
HK$139.220
100+
HK$136.440
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
24VDC
220mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825783

RoHS

Each
1+
HK$112.340
5+
HK$111.130
10+
HK$109.910
50+
HK$106.590
100+
HK$104.460
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
15VDC
320mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825778

RoHS

Each
1+
HK$187.980
5+
HK$186.020
10+
HK$184.050
50+
HK$178.600
100+
HK$175.030
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4.2W
3.3VDC
1.35A
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825795

RoHS

Each
1+
HK$101.360
5+
HK$99.340
10+
HK$97.310
50+
HK$95.280
100+
HK$93.260
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
24VDC
210mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825787

RoHS

Each
1+
HK$141.730
5+
HK$138.870
10+
HK$136.010
50+
HK$130.350
100+
HK$127.750
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3.2W
12VDC
270mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825798

RoHS

Each
1+
HK$131.850
5+
HK$130.450
10+
HK$129.040
50+
HK$125.150
100+
HK$122.650
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
5VDC
400mA
12VDC
170mA
Fixed
85V AC to 265V AC
31.7mm
21.8mm
31.7mm
47000 Series
1825780

RoHS

Each
1+
HK$123.820
5+
HK$121.330
10+
HK$118.840
50+
HK$113.860
100+
HK$111.590
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
9VDC
550mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825791

RoHS

Each
1+
HK$129.680
5+
HK$125.570
10+
HK$121.460
50+
HK$119.040
100+
HK$116.610
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
9VDC
560mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825777

RoHS

Each
1+
HK$112.140
5+
HK$108.250
10+
HK$104.360
50+
HK$102.280
100+
HK$100.190
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2.5W
24VDC
110mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825772

RoHS

Each
1+
HK$91.820
5+
HK$90.840
10+
HK$89.850
50+
HK$87.150
100+
HK$85.410
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2.5W
3.3VDC
750mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
2900648

RoHS

Each
1+
HK$85.160
5+
HK$84.470
10+
HK$83.780
50+
HK$83.090
100+
HK$82.400
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
5VDC
1A
-
-
Fixed
85V AC to 305V AC
26.7mm
21.8mm
31.7mm
RAC05-K/277 Series
1825803

RoHS

Each
1+
HK$140.900
5+
HK$138.160
10+
HK$135.420
50+
HK$129.740
100+
HK$127.150
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
15VDC
135mA
15VDC
135mA
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
1825804

RoHS

Each
1+
HK$171.850
5+
HK$170.040
10+
HK$168.230
50+
HK$163.140
100+
HK$159.880
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
5VDC
400mA
12VDC
170mA
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
2900652

RoHS

Each
1+
HK$100.860
5+
HK$99.630
10+
HK$98.400
50+
HK$90.510
100+
HK$89.690
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
3.3VDC
1.51A
-
-
Fixed
85V AC to 305V AC
26.7mm
21.8mm
31.7mm
RAC05-K/277/W Series
2900655

RoHS

Each
1+
HK$101.930
5+
HK$100.910
10+
HK$99.880
50+
HK$91.740
100+
HK$90.510
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
15VDC
330mA
-
-
Fixed
85V AC to 305V AC
26.7mm
21.8mm
31.7mm
RAC05-K/277/W Series
2900665

RoHS

Each
1+
HK$95.230
5+
HK$90.670
10+
HK$88.770
50+
HK$79.410
100+
HK$78.710
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3.5W
24VDC
146mA
-
-
Fixed
85V AC to 305V AC
26.7mm
21.8mm
31.7mm
RAC3.5-K/277 Series
2900651

RoHS

Each
1+
HK$93.550
5+
HK$92.100
10+
HK$90.650
50+
HK$89.190
100+
HK$87.330
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
24VDC
210mA
-
-
Fixed
85V AC to 305V AC
26.7mm
21.8mm
31.7mm
RAC05-K/277 Series
2900650

RoHS

Each
1+
HK$88.950
5+
HK$87.770
10+
HK$86.590
50+
HK$85.410
100+
HK$85.180
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
15VDC
330mA
-
-
Fixed
85V AC to 305V AC
26.7mm
21.8mm
31.7mm
RAC05-K/277 Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER