AC / DC PCB Mount Power Supplies:

13 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1772160

RoHS

Each
1+
HK$148.380
5+
HK$144.720
10+
HK$141.060
50+
HK$131.200
100+
HK$131.030
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
5VDC
800mA
-
-
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
2774041

RoHS

Each
1+
HK$168.600
5+
HK$167.530
10+
HK$164.060
50+
HK$156.020
100+
HK$152.810
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
5VDC
400mA
-5VDC
400mA
Fixed
80V AC to 264V AC
27.2mm
17.1mm
36.7mm
RAC04-C/230 Series
1772163

RoHS

Each
1+
HK$150.430
5+
HK$147.060
10+
HK$143.690
50+
HK$134.730
100+
HK$123.470
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
15V
267mA
-
-
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
1772164

RoHS

Each
1+
HK$150.430
5+
HK$147.060
10+
HK$143.690
50+
HK$134.730
100+
HK$123.470
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
24VDC
167mA
-
-
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
1772165

RoHS

Each
1+
HK$146.480
10+
HK$139.460
25+
HK$135.650
50+
HK$131.990
100+
HK$120.960
Min: 1 / Mult: 1
ITE
2 Output
3.5W
5VDC
600mA
3.3VDC
150mA
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
1772162

RoHS

Each
1+
HK$150.430
5+
HK$136.500
10+
HK$122.570
50+
HK$116.740
100+
HK$114.320
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
12VDC
333mA
-
-
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
1772166

RoHS

Each
1+
HK$162.760
5+
HK$159.600
10+
HK$156.430
50+
HK$146.650
100+
HK$134.400
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
3.6W
12VDC
250mA
5VDC
120mA
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
2846181

RoHS

Each
1+
HK$161.280
5+
HK$160.000
10+
HK$156.670
50+
HK$148.460
100+
HK$144.020
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
5VDC
800mA
-
-
Fixed
80V AC to 264V AC
27.2mm
17.1mm
36.7mm
RAC04-C/230 Series
1772161

RoHS

Each
1+
HK$150.430
5+
HK$138.550
10+
HK$126.660
50+
HK$120.640
100+
HK$118.130
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
9VDC
444mA
-
-
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
1772159

RoHS

Each
1+
HK$150.430
5+
HK$147.140
10+
HK$143.850
50+
HK$134.810
100+
HK$123.550
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
3.3VDC
1.2A
-
-
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
2846183

RoHS

Each
1+
HK$173.360
5+
HK$170.790
10+
HK$168.220
50+
HK$165.640
100+
HK$163.520
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
12VDC
166mA
-12VDC
166mA
Fixed
80V AC to 305V AC
27.2mm
17.1mm
36.7mm
RAC04-C/277 Series
2846188

RoHS

Each
1+
HK$156.510
5+
HK$155.140
10+
HK$153.760
50+
HK$149.030
100+
HK$145.910
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
24VDC
167mA
-
-
Fixed
80V AC to 264V AC
27.2mm
17.1mm
36.7mm
RAC04-C/230 Series
3255629

RoHS

Each
1+
HK$176.410
5+
HK$173.780
10+
HK$171.150
50+
HK$168.510
100+
HK$164.110
Min: 1 / Mult: 1
ITE
2 Output
4W
12VDC
166mA
-12VDC
166mA
Fixed
80V AC to 305V AC
27.2mm
17.1mm
36.7mm
RAC04-C/277 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER