AC / DC PCB Mount Power Supplies:

17 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2401054

RoHS

Each
1+
HK$156.050
5+
HK$152.930
10+
HK$149.810
50+
HK$146.690
100+
HK$143.570
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
12VDC
830mA
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2401056

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
18VDC
550mA
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2401050

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
5VDC
2A
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
4158594

RoHS

Each
1+
HK$139.830
5+
HK$130.450
10+
HK$122.340
25+
HK$112.970
50+
HK$104.850
Min: 1 / Mult: 1
ITE & Household
1 Output
60W
15V
4A
Fixed
85V AC to 305V AC
48mm
27mm
70mm
MP-LD
2401051

RoHS

Each
1+
HK$156.050
5+
HK$152.930
10+
HK$149.810
50+
HK$146.690
100+
HK$143.570
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
6VDC
1.67A
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2664702

RoHS

Each
1+
HK$1,225.110
5+
HK$1,071.970
10+
HK$888.210
50+
HK$796.320
Min: 1 / Mult: 1
Medical
1 Output
60W
24VDC
2.5A
Fixed
90V AC to 264V AC
63.5mm
27mm
89mm
KMS-A Series
2401057

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
420mA
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2664701

RoHS

Each
1+
HK$1,225.110
5+
HK$1,071.970
10+
HK$888.210
50+
HK$796.320
Min: 1 / Mult: 1
Medical
1 Output
60W
15V
4A
Fixed
90V AC to 264V AC
63.5mm
27mm
89mm
KMS-A Series
2401052

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
7.5VDC
1.33A
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2401055

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
15V
660mA
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2464683

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
48VDC
210mA
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2401053

RoHS

Each
1+
HK$156.050
5+
HK$152.930
10+
HK$149.810
50+
HK$146.690
100+
HK$143.570
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
9VDC
1.11A
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2664703

RoHS

Each
1+
HK$1,225.110
5+
HK$1,071.970
10+
HK$888.210
50+
HK$796.320
Min: 1 / Mult: 1
Medical
1 Output
51W
5.1VDC
10A
Fixed
90V AC to 264V AC
63.5mm
27mm
89mm
KMS-A Series
2664700

RoHS

Each
1+
HK$1,225.110
5+
HK$1,071.970
10+
HK$888.210
50+
HK$796.320
Min: 1 / Mult: 1
Medical
1 Output
60W
12VDC
5A
Fixed
90V AC to 264V AC
63.5mm
27mm
89mm
KMS-A Series
2664704

RoHS

Each
1+
HK$1,225.110
5+
HK$1,071.970
10+
HK$888.210
50+
HK$796.320
Min: 1 / Mult: 1
Medical
1 Output
60W
9VDC
6.666A
Fixed
90V AC to 264V AC
63.5mm
27mm
89mm
KMS-A Series
1574497

RoHS

Each
1+
HK$1,160.710
5+
HK$1,015.620
10+
HK$841.520
50+
HK$754.460
Min: 1 / Mult: 1
ITE
1 Output
26.4W
3.3VDC
8A
Fixed
90V AC to 264V AC
45.6mm
27mm
89mm
KM Series
4158595

RoHS

Each
1+
HK$157.870
5+
HK$147.340
10+
HK$138.110
25+
HK$127.580
50+
HK$118.450
Min: 1 / Mult: 1
ITE & Household
1 Output
60W
24VDC
2.5A
Fixed
85V AC to 305V AC
48mm
27mm
70mm
MP-LD
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER