AC / DC PCB Mount Power Supplies:

9 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171510

RoHS

Each
1+
HK$131.520
5+
HK$130.870
10+
HK$130.210
20+
HK$128.360
50+
HK$126.510
Min: 1 / Mult: 1
ITE, Industrial & Medical
1 Output
18W
15V
1.2A
Fixed
90V AC to 264V AC
82mm
22.09mm
40mm
GB20 Series
2464674

RoHS

Each
1+
HK$145.530
5+
HK$142.620
10+
HK$139.710
50+
HK$136.800
100+
HK$133.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6W
5VDC
1.2A
Fixed
90V AC to 265V AC
30mm
24mm
45.5mm
VTX-214-006 Series
4167072

RoHS

Each
1+
HK$165.350
5+
HK$144.680
10+
HK$119.880
20+
HK$108.390
Min: 1 / Mult: 1
ITE & Household
1 Output
4W
3.3V
1.2A
Fixed
85V AC to 305V AC
21mm
20mm
41.1mm
PSK-4 Series
3678559

RoHS

Each
1+
HK$84.180
5+
HK$83.070
10+
HK$81.960
50+
HK$76.530
100+
HK$76.410
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6W
5VDC
1.2A
Fixed
90V AC to 264V AC
19.4mm
18.3mm
39.5mm
KPSB Series
1772159

RoHS

Each
1+
HK$150.430
5+
HK$147.140
10+
HK$143.850
50+
HK$134.810
100+
HK$123.550
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
3.3V
1.2A
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
2777444

RoHS

Each
1+
HK$191.940
5+
HK$191.850
10+
HK$191.750
50+
HK$191.650
100+
HK$191.550
Min: 1 / Mult: 1
ITE
1 Output
4W
3.3V
1.2A
Fixed
90V AC to 305V AC
27.5mm
17.5mm
37mm
KAS Series
3772134

RoHS

Each
1+
HK$72.830
5+
HK$72.240
10+
HK$71.650
50+
HK$71.060
100+
HK$70.470
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
4W
3.3V
1.2A
Fixed
80V AC to 305V AC
26.5mm
17.4mm
36.7mm
RAC04-K/277 Series
4253913

RoHS

Each
1+
HK$75.380
5+
HK$73.860
10+
HK$72.340
50+
HK$71.030
100+
HK$69.610
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
1 Output
6W
5VDC
1.2A
Fixed
80V AC to 305V AC
25.4mm
25.4mm
16.7mm
RACM06E-K/277 Series
1205582

RoHS

Each
1+
HK$373.730
5+
HK$359.940
10+
HK$345.280
50+
HK$328.700
100+
HK$318.480
Min: 1 / Mult: 1
ITE
1 Output
6W
5VDC
1.2A
Fixed
85V AC to 264V AC
50.8mm
20mm
50.8mm
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER