AC / DC PCB Mount Power Supplies:

19 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3642651

RoHS

Each
1+
HK$80.590
5+
HK$80.230
10+
HK$79.640
20+
HK$79.530
50+
HK$76.780
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
85V AC to 264V AC
25.4mm
16.3mm
25.4mm
BAC Series
4246035

RoHS

Each
1+
HK$96.430
5+
HK$93.470
10+
HK$90.590
50+
HK$86.730
100+
HK$86.570
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
24VDC
125mA
Fixed
80V AC to 264V AC
19.1mm
19.1mm
40.6mm
MCE03 Series
2815485

RoHS

Each
1+
HK$44.500
5+
HK$42.820
10+
HK$40.310
50+
HK$39.470
100+
HK$38.690
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
85V AC to 305V AC
24mm
15mm
37mm
IRM-03 Series
3870319

RoHS

Each
1+
HK$88.070
10+
HK$86.310
25+
HK$84.550
50+
HK$82.790
100+
HK$81.030
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
90V AC to 264V AC
25mm
16mm
25mm
VTX-214-003 Series
3870312

RoHS

Each
1+
HK$90.180
10+
HK$88.380
25+
HK$86.570
50+
HK$84.770
100+
HK$82.960
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
24VDC
125mA
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
VTX-214-003 Series
3594678

RoHS

Each
1+
HK$133.150
5+
HK$123.220
10+
HK$111.480
50+
HK$103.510
100+
HK$98.050
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
85V AC to 264V AC
37mm
15mm
23mm
VSK-S3 Series
2401038

RoHS

Each
1+
HK$116.540
5+
HK$114.210
10+
HK$111.880
50+
HK$109.550
100+
HK$107.220
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-003 Series
4246042

RoHS

Each
1+
HK$90.180
5+
HK$87.470
10+
HK$84.750
50+
HK$81.140
100+
HK$79.060
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
24VDC
125mA
Fixed
80V AC to 264V AC
16.5mm
16.5mm
38.1mm
MCE03 Series
2464663

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2464682

RoHS

Each
1+
HK$145.530
5+
HK$142.620
10+
HK$139.710
50+
HK$136.800
100+
HK$133.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6W
48VDC
125mA
Fixed
90V AC to 265V AC
30mm
24mm
45.5mm
VTX-214-006 Series
2775126

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
2775134

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
2829639

RoHS

Each
1+
HK$143.030
5+
HK$140.120
10+
HK$137.200
50+
HK$128.570
100+
HK$117.880
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
24VDC
125mA
Fixed
85V AC to 264V AC
25.4mm
16.3mm
25.4mm
TMPS 03 Series
2829089

RoHS

Each
1+
HK$95.360
5+
HK$92.480
10+
HK$89.600
50+
HK$88.620
100+
HK$87.220
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
24VDC
125mA
Fixed
85V AC to 305V AC
19.1mm
19.1mm
40.6mm
VCE03 Series
3251117

RoHS

Each
1+
HK$58.530
5+
HK$56.520
10+
HK$54.500
50+
HK$53.710
100+
HK$52.920
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
85V AC to 264V AC
23.5mm
17.9mm
28.5mm
RAC03-K Series
3772128

RoHS

Each
1+
HK$63.220
5+
HK$61.690
10+
HK$60.150
50+
HK$58.610
100+
HK$57.960
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
85V AC to 305V AC
24mm
15.4mm
37mm
RAC03E-K/277 Series
3702461

RoHS

Each
1+
HK$22.200
10+
HK$21.490
25+
HK$20.810
50+
HK$20.010
100+
HK$19.640
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
85V AC to 305V AC
11mm
12.58mm
26.4mm
PBO-3C Series
2289666

RoHS

Each
1+
HK$177.600
5+
HK$173.700
10+
HK$169.780
50+
HK$163.290
100+
HK$160.680
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
24VDC
125mA
Fixed
80V AC to 305V AC
24.35mm
38.25mm
17.4mm
RAC03-C/277 Series
3702361

RoHS

Each
1+
HK$54.040
5+
HK$52.310
10+
HK$50.650
50+
HK$48.710
100+
HK$47.810
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
24VDC
125mA
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
PSK-3D Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER