AC / DC PCB Mount Power Supplies:

13 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167076

RoHS

Each
1+
HK$158.450
5+
HK$138.650
10+
HK$114.880
20+
HK$110.230
Min: 1 / Mult: 1
ITE & Household
1 Output
4W
24V
166mA
-
-
Fixed
85V AC to 305V AC
21mm
20mm
41.1mm
PSK-4 Series
2627169

RoHS

Each
1+
HK$135.430
5+
HK$132.730
10+
HK$130.020
50+
HK$127.310
100+
HK$124.600
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
12VDC
166mA
12VDC
166mA
Fixed
90V AC to 264V AC
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2517755

RoHS

Each
1+
HK$101.070
5+
HK$99.050
10+
HK$97.030
50+
HK$95.010
100+
HK$92.990
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
166mA
-
-
Fixed
90V AC to 277V AC
24.2mm
14.5mm
29mm
VTX-214-002 Series
2775106

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
166mA
-
-
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2401037

RoHS

Each
1+
HK$116.540
5+
HK$114.210
10+
HK$111.880
50+
HK$109.550
100+
HK$107.220
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
18VDC
166mA
-
-
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-003 Series
2464662

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
18VDC
166mA
-
-
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2846183

RoHS

Each
1+
HK$173.360
5+
HK$170.790
10+
HK$168.220
50+
HK$165.640
100+
HK$163.520
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
12VDC
166mA
-12VDC
166mA
Fixed
80V AC to 305V AC
27.2mm
17.1mm
36.7mm
RAC04-C/277 Series
2775095

RoHS

Each
1+
HK$103.510
5+
HK$101.440
10+
HK$99.370
50+
HK$97.300
100+
HK$95.230
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
6VDC
166mA
-
-
Fixed
90V AC to 305V AC
22.2mm
15mm
33.7mm
VTX-214-001 Series
2775087

RoHS

Each
1+
HK$88.960
10+
HK$87.180
25+
HK$85.400
50+
HK$83.620
100+
HK$81.840
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
6VDC
166mA
-
-
Fixed
90V AC to 305V AC
22.2mm
15mm
33.7mm
VTX-214-001 Series
2775114

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
166mA
-
-
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2775133

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
18VDC
166mA
-
-
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
2775125

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
18VDC
166mA
-
-
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
3255629

RoHS

Each
1+
HK$176.410
5+
HK$173.780
10+
HK$171.150
50+
HK$168.510
100+
HK$164.110
Min: 1 / Mult: 1
ITE
2 Output
4W
12VDC
166mA
-12VDC
166mA
Fixed
80V AC to 305V AC
27.2mm
17.1mm
36.7mm
RAC04-C/277 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER