AC / DC PCB Mount Power Supplies:

14 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2815477

RoHS

Each
1+
HK$46.780
10+
HK$44.970
30+
HK$43.630
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
167mA
Fixed
85V AC to 305V AC
22.2mm
15mm
33.7mm
IRM-02 Series
1772164

RoHS

Each
1+
HK$150.430
5+
HK$147.060
10+
HK$143.690
50+
HK$134.730
100+
HK$123.470
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
24VDC
167mA
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
2777443

RoHS

Each
1+
HK$194.800
Min: 1 / Mult: 1
ITE
1 Output
4W
24VDC
167mA
Fixed
90V AC to 305V AC
27.5mm
17.5mm
37mm
KAS Series
4644709

RoHS

Each
1+
HK$71.480
5+
HK$68.040
10+
HK$66.380
50+
HK$63.310
100+
HK$61.990
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial, Household, LED Lighting
1 Output
4W
24VDC
167mA
Fixed
85V AC to 305V AC
24mm
18mm
37mm
RAC04NE-K/277 Series
4644713

RoHS

Each
1+
HK$73.340
5+
HK$69.880
10+
HK$68.420
50+
HK$65.170
100+
HK$63.820
More Pricing...
Min: 1 / Mult: 1
ITE, Industrial, Household, LED Lighting
1 Output
4W
24VDC
167mA
Fixed
85V AC to 305V AC
24.8mm
18.7mm
37.8mm
RAC04NE-K/277/W Series
2401021

RoHS

Each
1+
HK$86.910
10+
HK$85.180
25+
HK$83.440
50+
HK$81.700
100+
HK$79.960
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
6VDC
167mA
Fixed
90V AC to 265V AC
24mm
19mm
25mm
VTX-214-001 Series
2747542

RoHS

Each
1+
HK$74.310
5+
HK$73.450
10+
HK$72.590
50+
HK$66.090
100+
HK$64.450
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
2W
12VDC
167mA
Fixed
85V AC to 264V AC
19mm
22.2mm
33.7mm
RAC02-GA Series
2747544

RoHS

Each
1+
HK$74.230
5+
HK$73.410
10+
HK$72.590
50+
HK$68.970
100+
HK$67.330
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
167mA
Fixed
85V AC to 264V AC
19mm
22.2mm
33.7mm
RAC02-GB Series
2846188

RoHS

Each
1+
HK$156.510
5+
HK$155.140
10+
HK$153.760
50+
HK$149.030
100+
HK$145.910
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
24VDC
167mA
Fixed
80V AC to 264V AC
27.2mm
17.1mm
36.7mm
RAC04-C/230 Series
3265800

RoHS

Each
1+
HK$48.500
5+
HK$46.090
10+
HK$44.390
50+
HK$42.750
100+
HK$41.900
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
167mA
Fixed
85V AC to 305V AC
22.2mm
16mm
33.7mm
IRM-02 Series
3251122

RoHS

Each
1+
HK$80.810
5+
HK$79.360
10+
HK$77.910
50+
HK$76.450
100+
HK$75.720
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
24VDC
167mA
Fixed
80V AC to 305V AC
27.2mm
17.4mm
36.7mm
RAC04-K/277 Series
3772131

RoHS

Each
1+
HK$58.940
5+
HK$58.640
10+
HK$55.650
50+
HK$54.300
100+
HK$52.940
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
167mA
Fixed
85V AC to 305V AC
22.2mm
15.4mm
33.7mm
RAC02E-K/277 Series
2289698

RoHS

Each
1+
HK$169.980
5+
HK$166.250
10+
HK$162.500
50+
HK$156.280
100+
HK$153.790
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
12VDC
167mA
Fixed
80V AC to 305V AC
22.2mm
33.7mm
17.75mm
RAC02-C/277 Series
2774047

RoHS

Each
1+
HK$128.650
5+
HK$125.820
10+
HK$122.990
50+
HK$118.280
100+
HK$116.390
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
24VDC
167mA
Fixed
80V AC to 264V AC
23.9mm
16.4mm
37.8mm
RAC04-C Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER