AC / DC PCB Mount Power Supplies:

26 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2815488

RoHS

Each
1+
HK$43.620
5+
HK$41.980
10+
HK$39.750
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
Fixed
85V AC to 305V AC
24mm
15mm
37mm
IRM-03 Series
1772162

RoHS

Each
1+
HK$150.430
5+
HK$136.500
10+
HK$122.570
50+
HK$116.740
100+
HK$114.320
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4W
12VDC
333mA
Fixed
90V AC to 264V AC
27mm
17.1mm
36.5mm
TMLM Series
2401045

RoHS

Each
1+
HK$132.180
5+
HK$129.540
10+
HK$126.900
50+
HK$124.250
100+
HK$121.610
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
15VDC
333mA
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-005 Series
2464680

RoHS

Each
1+
HK$146.330
5+
HK$143.410
10+
HK$140.490
50+
HK$137.560
100+
HK$134.630
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6W
18VDC
333mA
Fixed
90V AC to 265V AC
30mm
24mm
45.5mm
VTX-214-006 Series
3858963

RoHS

Each
1+
HK$57.050
5+
HK$56.910
10+
HK$55.990
50+
HK$52.450
100+
HK$51.670
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
15VDC
333mA
Fixed
90V AC to 264V AC
32.1mm
21.8mm
27.1mm
RAC05E-KT Series
4246031

RoHS

Each
1+
HK$96.430
5+
HK$93.470
10+
HK$90.590
50+
HK$86.730
100+
HK$84.530
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
9VDC
333mA
Fixed
80V AC to 264V AC
19.1mm
-
40.6mm
MCE03 Series
4246039

RoHS

Each
1+
HK$90.180
5+
HK$87.470
10+
HK$84.750
50+
HK$81.140
100+
HK$79.060
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
3W
9VDC
333mA
Fixed
80V AC to 264V AC
16.5mm
16.5mm
38.1mm
MCE03 Series
4167074

RoHS

Each
1+
HK$119.770
5+
HK$118.870
10+
HK$117.960
50+
HK$113.930
100+
HK$112.700
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
4W
12VDC
333mA
Fixed
85V AC to 305V AC
21mm
20mm
41.1mm
PSK-4 Series
3870309

RoHS

Each
1+
HK$90.180
10+
HK$88.380
25+
HK$86.570
50+
HK$84.770
100+
HK$82.960
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
9VDC
333mA
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
VTX-214-003 Series
3870324

RoHS

Each
1+
HK$93.380
5+
HK$91.510
10+
HK$89.640
50+
HK$87.780
100+
HK$85.910
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
15VDC
333mA
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
VTX-214-005 Series
2829602

RoHS

Each
1+
HK$280.310
5+
HK$264.940
10+
HK$249.560
50+
HK$233.950
100+
HK$214.460
Min: 1 / Mult: 1
Medical
1 Output
5W
15VDC
333mA
Fixed
90V AC to 264V AC
27.2mm
19.1mm
41.2mm
TMF 05 Series
2464669

RoHS

Each
1+
HK$133.410
5+
HK$130.750
10+
HK$128.080
50+
HK$125.410
100+
HK$122.740
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
15VDC
333mA
Fixed
90V AC to 265V AC
25.4mm
15.24mm
25.4mm
VTX-214-005 Series
2464659

RoHS

Each
1+
HK$108.640
5+
HK$106.470
10+
HK$104.300
50+
HK$102.130
100+
HK$99.950
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2401033

RoHS

Each
1+
HK$116.540
5+
HK$114.210
10+
HK$111.880
50+
HK$109.550
100+
HK$107.220
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-003 Series
2517751

RoHS

Each
1+
HK$101.070
5+
HK$99.050
10+
HK$97.030
50+
HK$95.010
100+
HK$92.990
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
6VDC
333mA
Fixed
90V AC to 277V AC
24.2mm
14.5mm
29mm
VTX-214-002 Series
2829086

RoHS

Each
1+
HK$93.470
5+
HK$90.590
10+
HK$87.790
50+
HK$84.100
100+
HK$78.510
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
9VDC
333mA
Fixed
85V AC to 305V AC
19.1mm
19.1mm
40.6mm
VCE03 Series
2775111

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
6VDC
333mA
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2775130

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
2829644

RoHS

Each
1+
HK$163.580
5+
HK$155.820
10+
HK$148.050
50+
HK$138.840
100+
HK$127.250
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
15VDC
333mA
Fixed
85V AC to 264V AC
25.4mm
16.3mm
25.4mm
TMPS 05 Series
2775122

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
3002894

RoHS

Each
1+
HK$70.780
5+
HK$66.670
10+
HK$64.200
50+
HK$62.550
100+
HK$61.300
More Pricing...
Min: 1 / Mult: 1
Medical
1 Output
5W
15VDC
333mA
Fixed
80V AC to 264V AC
25.4mm
21.5mm
45.7mm
MPM-05 Series
2775103

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
6VDC
333mA
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2829636

RoHS

Each
1+
HK$143.030
5+
HK$140.120
10+
HK$137.200
50+
HK$128.570
100+
HK$117.880
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
9VDC
333mA
Fixed
85V AC to 264V AC
25.4mm
16.3mm
25.4mm
TMPS 03 Series
3858956

RoHS

Each
1+
HK$66.860
12+
HK$62.800
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
15VDC
333mA
Fixed
90V AC to 264V AC
24mm
18mm
37mm
RAC05E-K Series
3702380

RoHS

Each
1+
HK$59.020
5+
HK$57.120
10+
HK$55.320
50+
HK$53.190
100+
HK$52.210
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
15VDC
333mA
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
PSK-5D Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER