AC / DC PCB Mount Power Supplies:

2 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923696

RoHS

Each
1+
HK$1,237.390
Min: 1 / Mult: 1
ITE & Household
1 Output
150W
24VDC
6.25A
Adjustable
90V AC to 264V AC
58.5mm
35mm
109mm
PSK-150 Series
3281068

RoHS

Each
1+
HK$863.270
5+
HK$837.290
10+
HK$812.460
50+
HK$777.890
Min: 1 / Mult: 1
ITE
1 Output
75W
12VDC
6.25A
Fixed
85V AC to 264V AC
57.9mm
17mm
61mm
ASB75 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER