AC / DC PCB Mount Power Supplies:

15 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2517758

RoHS

Each
1+
HK$38.370
5+
HK$37.300
10+
HK$35.970
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
90V AC to 277V AC
24.2mm
14.5mm
29mm
VTX-214-002 Series
2815479

RoHS

Each
1+
HK$41.980
5+
HK$40.330
10+
HK$38.690
50+
HK$37.040
100+
HK$36.300
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
85V AC to 305V AC
22.2mm
15mm
33.7mm
IRM-02 Series
2775090

RoHS

Each
1+
HK$46.090
5+
HK$45.060
10+
HK$43.070
20+
HK$42.920
Min: 1 / Mult: 1
ITE
1 Output
1W
12VDC
83mA
Fixed
90V AC to 305V AC
22.2mm
15mm
33.7mm
VTX-214-001 Series
2815471

RoHS

Each
1+
HK$104.110
5+
HK$91.100
10+
HK$75.480
50+
HK$67.670
100+
HK$62.470
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
12VDC
83mA
Fixed
85V AC to 305V AC
22.2mm
15mm
33.7mm
IRM-01 Series
2775109

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2775117

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2918469

RoHS

Each
1+
HK$73.820
5+
HK$72.920
10+
HK$72.010
50+
HK$67.660
100+
HK$65.930
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
85V AC to 264V AC
22.2mm
19mm
33.7mm
RAC02-GB Series
2747538

RoHS

Each
1+
HK$63.870
5+
HK$61.660
10+
HK$59.440
50+
HK$58.170
100+
HK$56.890
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
1W
12VDC
83mA
Fixed
85V AC to 264V AC
22.2mm
19mm
33.7mm
RAC01-GA Series
2775098

RoHS

Each
1+
HK$103.510
5+
HK$101.440
10+
HK$99.370
50+
HK$97.300
100+
HK$95.230
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
12VDC
83mA
Fixed
90V AC to 305V AC
22.2mm
15mm
33.7mm
VTX-214-001 Series
2918466

RoHS

Each
1+
HK$74.070
5+
HK$73.210
10+
HK$72.340
50+
HK$68.810
100+
HK$64.610
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
2W
24VDC
83mA
Fixed
85V AC to 264V AC
22.2mm
19mm
33.7mm
RAC02-GA Series
3263482

RoHS

Each
1+
HK$48.670
5+
HK$48.420
10+
HK$48.090
50+
HK$40.690
100+
HK$39.760
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
12VDC
83mA
Fixed
85V AC to 305V AC
10mm
21.37mm
33.53mm
BAC Series
3265802

RoHS

Each
1+
HK$51.660
5+
HK$51.090
10+
HK$50.150
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
85V AC to 305V AC
22.2mm
16mm
33.7mm
IRM-02 Series
3772133

RoHS

Each
1+
HK$60.920
5+
HK$59.740
10+
HK$56.810
50+
HK$55.710
100+
HK$54.090
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
85V AC to 305V AC
22.2mm
15.4mm
33.7mm
RAC02E-K/277 Series
2289699

RoHS

Each
1+
HK$169.980
5+
HK$166.250
10+
HK$162.500
50+
HK$156.280
100+
HK$153.790
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
80V AC to 305V AC
22.2mm
33.7mm
17.75mm
RAC02-C/277 Series
1903062

RoHS

Each
1+
HK$198.560
5+
HK$183.370
10+
HK$172.520
25+
HK$163.300
50+
HK$158.960
Min: 1 / Mult: 1
ITE
1 Output
2W
24VDC
83mA
Fixed
80V AC to 264V AC
22.2mm
33.7mm
17.75mm
RAC02-C Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER