500mW AC / DC PCB Mount Power Supplies:

9 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2817602

RoHS

Each
1+
HK$91.480
10+
HK$89.650
25+
HK$87.820
50+
HK$85.990
100+
HK$84.170
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
3.3VDC
151mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817603

RoHS

Each
1+
HK$90.980
10+
HK$89.160
25+
HK$87.340
50+
HK$85.520
100+
HK$83.700
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
5VDC
100mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817607

RoHS

Each
1+
HK$90.980
10+
HK$89.160
25+
HK$87.340
50+
HK$85.520
100+
HK$83.700
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
12VDC
42mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817610

RoHS

Each
1+
HK$90.980
10+
HK$89.160
25+
HK$87.340
50+
HK$85.520
100+
HK$83.700
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
24VDC
21mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817608

RoHS

Each
1+
HK$90.980
10+
HK$89.160
25+
HK$87.340
50+
HK$85.520
100+
HK$83.700
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
15VDC
33mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817605

RoHS

Each
1+
HK$90.980
10+
HK$89.160
25+
HK$87.340
50+
HK$85.520
100+
HK$83.700
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
7.5VDC
66mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817609

RoHS

Each
1+
HK$90.980
10+
HK$89.160
25+
HK$87.340
50+
HK$85.520
100+
HK$83.700
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
18VDC
28mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817606

RoHS

Each
1+
HK$90.980
10+
HK$89.160
25+
HK$87.340
50+
HK$85.520
100+
HK$83.700
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
9VDC
55mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2817604

RoHS

Each
1+
HK$88.890
10+
HK$87.120
25+
HK$85.340
50+
HK$83.560
100+
HK$81.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
6VDC
84mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER