AC / DC PCB Mount Power Supplies:

15 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2401051

RoHS

Each
1+
HK$156.050
5+
HK$152.930
10+
HK$149.810
50+
HK$146.690
100+
HK$143.570
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
6VDC
1.67A
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2401031

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
6VDC
500mA
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-003 Series
2464657

RoHS

Each
1+
HK$108.640
5+
HK$106.470
10+
HK$104.300
50+
HK$102.130
100+
HK$99.950
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
6VDC
500mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2517751

RoHS

Each
1+
HK$101.070
5+
HK$99.050
10+
HK$97.030
50+
HK$95.010
100+
HK$92.990
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
6VDC
333mA
Fixed
90V AC to 277V AC
24.2mm
14.5mm
29mm
VTX-214-002 Series
2401041

RoHS

Each
1+
HK$131.390
5+
HK$128.770
10+
HK$126.140
50+
HK$123.520
100+
HK$120.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
6VDC
833mA
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-005 Series
2401021

RoHS

Each
1+
HK$86.910
10+
HK$85.180
25+
HK$83.440
50+
HK$81.700
100+
HK$79.960
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
6VDC
167mA
Fixed
90V AC to 265V AC
24mm
19mm
25mm
VTX-214-001 Series
2464675

RoHS

Each
1+
HK$145.530
5+
HK$142.620
10+
HK$139.710
50+
HK$136.800
100+
HK$133.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6W
6VDC
1A
Fixed
90V AC to 265V AC
30mm
24mm
45.5mm
VTX-214-006 Series
2464686

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
6VDC
1.666A
Fixed
90V AC to 265V AC
30mm
24mm
45.5mm
VTX-214-010 Series
2775111

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
6VDC
333mA
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2775128

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
6VDC
500mA
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
2775095

RoHS

Each
1+
HK$103.510
5+
HK$101.440
10+
HK$99.370
50+
HK$97.300
100+
HK$95.230
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
6VDC
166mA
Fixed
90V AC to 305V AC
22.2mm
15mm
33.7mm
VTX-214-001 Series
2775120

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
6VDC
500mA
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
2775103

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
6VDC
333mA
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2775087

RoHS

Each
1+
HK$88.960
10+
HK$87.180
25+
HK$85.400
50+
HK$83.620
100+
HK$81.840
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
6VDC
166mA
Fixed
90V AC to 305V AC
22.2mm
15mm
33.7mm
VTX-214-001 Series
2817604

RoHS

Each
1+
HK$88.890
10+
HK$87.120
25+
HK$85.340
50+
HK$83.560
100+
HK$81.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
6VDC
84mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER