AC / DC PCB Mount Power Supplies:

15 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2401042

RoHS

Each
1+
HK$131.390
5+
HK$128.770
10+
HK$126.140
50+
HK$123.520
100+
HK$120.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
7.5VDC
666mA
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-005 Series
2817605

RoHS

Each
1+
HK$90.980
10+
HK$89.160
25+
HK$87.340
50+
HK$85.520
100+
HK$83.700
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
500mW
7.5VDC
66mA
Fixed
85V AC to 265V AC
23.5mm
14mm
28mm
VTX-214-0005 Weries
2401052

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
7.5VDC
1.33A
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
2401023

RoHS

Each
1+
HK$86.910
10+
HK$85.180
25+
HK$83.440
50+
HK$81.700
100+
HK$79.960
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
7.5VDC
133mA
Fixed
90V AC to 265V AC
24mm
19mm
25mm
VTX-214-001 Series
2464658

RoHS

Each
1+
HK$108.640
5+
HK$106.470
10+
HK$104.300
50+
HK$102.130
100+
HK$99.950
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
7.5VDC
400mA
Fixed
90V AC to 265V AC
23mm
19mm
24mm
VTX-214-003 Series
2517752

RoHS

Each
1+
HK$48.030
5+
HK$46.760
10+
HK$44.260
20+
HK$42.550
50+
HK$41.480
Min: 1 / Mult: 1
ITE
1 Output
2W
7.5VDC
266mA
Fixed
90V AC to 277V AC
24.2mm
14.5mm
29mm
VTX-214-002 Series
2464676

RoHS

Each
1+
HK$145.530
5+
HK$142.620
10+
HK$139.710
50+
HK$136.800
100+
HK$133.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6W
7.5VDC
800mA
Fixed
90V AC to 265V AC
30mm
24mm
45.5mm
VTX-214-006 Series
2464687

RoHS

Each
1+
HK$159.660
5+
HK$156.470
10+
HK$153.280
50+
HK$150.090
100+
HK$146.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
7.5VDC
1.333A
Fixed
90V AC to 265V AC
30mm
24mm
45.5mm
VTX-214-010 Series
2401032

RoHS

Each
1+
HK$116.540
5+
HK$114.210
10+
HK$111.880
50+
HK$109.550
100+
HK$107.220
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
7.5VDC
400mA
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-003 Series
2775112

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
7.5VDC
266mA
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2775104

RoHS

Each
1+
HK$111.170
5+
HK$108.950
10+
HK$106.720
50+
HK$104.500
100+
HK$102.280
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2W
7.5VDC
266mA
Fixed
90V AC to 305V AC
15mm
24mm
37mm
VTX-214-002 Series
2775129

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
7.5VDC
400mA
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
2775121

RoHS

Each
1+
HK$119.240
5+
HK$116.860
10+
HK$114.480
50+
HK$112.090
100+
HK$109.710
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
7.5VDC
400mA
Fixed
90V AC to 305V AC
24mm
15mm
37mm
VTX-214-003 Series
2775088

RoHS

Each
1+
HK$88.960
10+
HK$87.180
25+
HK$85.400
50+
HK$83.620
100+
HK$81.840
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
7.5VDC
133mA
Fixed
90V AC to 305V AC
22.2mm
15mm
33.7mm
VTX-214-001 Series
2775096

RoHS

Each
1+
HK$103.510
5+
HK$101.440
10+
HK$99.370
50+
HK$97.300
100+
HK$95.230
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
7.5VDC
133mA
Fixed
90V AC to 305V AC
22.2mm
15mm
33.7mm
VTX-214-001 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER