AC / DC PCB Mount Power Supplies:

9 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1672158

RoHS

Each
1+
HK$623.900
5+
HK$605.160
10+
HK$586.420
50+
HK$558.550
Min: 1 / Mult: 1
ITE
3 Output
30W
5VDC
3A
15VDC
500mA
-15VDC
500mA
Fixed
85V AC to 264V AC
63.5mm
21.5mm
88.9mm
TMP Series
1672148

RoHS

Each
1+
HK$406.070
5+
HK$392.060
10+
HK$378.040
50+
HK$353.630
100+
HK$341.380
Min: 1 / Mult: 1
ITE
1 Output
15W
15VDC
150mA
15VDC
150mA
-15VDC
150mA
Fixed
85V AC to 264V AC
54mm
19.3mm
74mm
TMP Series
1825803

RoHS

Each
1+
HK$140.900
5+
HK$138.160
10+
HK$135.420
50+
HK$129.740
100+
HK$127.150
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
15VDC
135mA
15VDC
135mA
-
-
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
2627170

RoHS

Each
1+
HK$135.430
5+
HK$132.730
10+
HK$130.020
50+
HK$127.310
100+
HK$124.600
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
15VDC
138mA
15VDC
138mA
-
-
Fixed
90V AC to 264V AC
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627177

RoHS

Each
1+
HK$135.430
5+
HK$132.730
10+
HK$130.020
50+
HK$127.310
100+
HK$124.600
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
15VDC
160mA
-
-
Fixed
90V AC to 264V AC
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2627173

RoHS

Each
1+
HK$135.430
5+
HK$132.730
10+
HK$130.020
50+
HK$127.310
100+
HK$124.600
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
3.3VDC
757mA
15VDC
160mA
-
-
Fixed
90V AC to 264V AC
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
1574509

RoHS

Each
1+
HK$917.360
5+
HK$852.910
10+
HK$788.460
50+
HK$724.000
Min: 1 / Mult: 1
Medical
3 Output
40W
5VDC
5A
15VDC
500mA
-15VDC
500mA
Fixed
90V AC to 264V AC
63.5mm
26.924mm
88.9mm
KM Series
1860925

RoHS

Each
1+
HK$494.700
5+
HK$481.440
10+
HK$468.640
50+
HK$450.370
Min: 1 / Mult: 1
ITE
3 Output
30W
5VDC
3A
15VDC
500mA
-15VDC
500mA
Adjustable, Fixed
85V AC to 264V AC
38.1mm
28mm
78.7mm
ECL30 Series
1574496

RoHS

Each
1+
HK$1,160.710
5+
HK$1,015.620
10+
HK$841.520
50+
HK$754.460
Min: 1 / Mult: 1
Medical
3 Output
15W
5VDC
2A
15VDC
150mA
-15VDC
150mA
Fixed
90V AC to 264V AC
45.466mm
23.368mm
64mm
KM Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER