ITE, Industrial, Medical & Household AC / DC PCB Mount Power Supplies:

7 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4668750

RoHS

Each
1+
HK$78.780
10+
HK$73.250
25+
HK$68.490
50+
HK$62.960
100+
HK$57.200
Min: 1 / Mult: 1
ITE, Industrial, Medical & Household
1 Output
19.95W
15VDC
1.33A
Fixed
85V AC to 305V AC
27.4mm
24.3mm
52.6mm
4668751

RoHS

Each
1+
HK$78.780
10+
HK$73.250
25+
HK$68.490
50+
HK$62.960
100+
HK$57.200
Min: 1 / Mult: 1
ITE, Industrial, Medical & Household
1 Output
19.92W
24VDC
830mA
Fixed
85V AC to 305V AC
27.4mm
24.3mm
52.6mm
4668746

RoHS

Each
1+
HK$69.920
10+
HK$65.170
25+
HK$60.850
50+
HK$55.990
100+
HK$50.900
Min: 1 / Mult: 1
ITE, Industrial, Medical & Household
1 Output
15W
12VDC
1.25A
Fixed
85V AC to 305V AC
26.8mm
23.5mm
47.4mm
4668747

RoHS

Each
1+
HK$69.920
10+
HK$65.170
25+
HK$60.850
50+
HK$55.990
100+
HK$50.900
Min: 1 / Mult: 1
ITE, Industrial, Medical & Household
1 Output
15W
24VDC
625mA
Fixed
85V AC to 305V AC
26.8mm
23.5mm
47.4mm
4668745

RoHS

Each
1+
HK$69.920
10+
HK$65.170
25+
HK$60.850
50+
HK$55.990
100+
HK$50.900
Min: 1 / Mult: 1
ITE, Industrial, Medical & Household
1 Output
15W
5VDC
3A
Fixed
85V AC to 305V AC
26.8mm
23.5mm
47.4mm
4668748

RoHS

Each
1+
HK$83.100
10+
HK$77.340
25+
HK$72.260
50+
HK$66.500
100+
HK$60.520
Min: 1 / Mult: 1
ITE, Industrial, Medical & Household
1 Output
20W
5VDC
4A
Fixed
85V AC to 305V AC
27.4mm
24.3mm
52.6mm
4668749

RoHS

Each
1+
HK$78.780
10+
HK$73.250
25+
HK$68.490
50+
HK$62.960
100+
HK$57.200
Min: 1 / Mult: 1
ITE, Industrial, Medical & Household
1 Output
20.04W
12VDC
1.67A
Fixed
85V AC to 305V AC
27.4mm
24.3mm
52.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER