PSK-30D Series AC / DC PCB Mount Power Supplies:
3 Products FoundPSK-30D Series AC / DC PCB Mount Power Supplies
The PSK-30D series is a family of encapsulated ac-dc power supplies housed in a compact, board mount package. Outputting 30 W of continuous power,these single output,encapsulated modules feature input over voltage category III design & a wide operating temperature range from -40 to 85°C. They are ideal for space-constrained, low power ITE,industrial,& consumer electronic applications.
- Power rating: 30 W
- Wide input range (85 ~ 305 Vac)
- Wide operating temperature range (-40 to +85 C)
- 3 ~ 48 Vdc output options
- Efficiency up to 90%
- Class B emissions
- Certified to 62368, 61558, and 60335 safety standards
- Input over voltage category III design
- Over voltage, Over current, Short circuit protections
- Applications: ITE, industrial, and consumer electronic applications.
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$109.390 5+ HK$108.000 10+ HK$106.610 20+ HK$95.460 50+ HK$92.750 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 31.2W | 24VDC | 1.3A | Fixed | 85V AC to 305V AC | 39mm | 24mm | 69.5mm | PSK-30D Series | |||||
Each | 1+ HK$113.260 5+ HK$108.280 10+ HK$105.060 50+ HK$98.550 100+ HK$95.220 More Pricing... | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 19.8W | 3.3VDC | 6A | Fixed | 85V AC to 305V AC | 39mm | 24mm | 69.5mm | PSK-30D Series | |||||
Each | 1+ HK$112.610 5+ HK$107.660 10+ HK$104.490 50+ HK$98.350 100+ HK$95.060 More Pricing... | Min: 1 / Mult: 1 | ITE & Household | 1 Output | - | - | - | Fixed | 85V AC to 305V AC | - | - | - | PSK-30D Series | |||||