Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC PCB Mount Power Supplies

                      RAC02 Series AC / DC PCB Mount Power Supplies:

                      12 Products Found

                      RAC02 Series AC / DC PCB Mount Power Supplies

                      The RACxx-G series are low cost and ideally suited to IoT installations and offer 1W, 2W, 3W or 4W. They have low standby power requirements, yet can deliver up to 175% peak load and are household certified to EN60355-1 (GA-versions). The -GB versions come with a built-in Class B /FCC Part 15 EMC Filter. The RAC02-SC series also a built-in EMC Class B filter and EN60335-1 certified.

                      • Compact low profile AC-DC power supply
                      • Low cost
                      • Low standby power consumption
                      • Wide input voltage range
                      • Wide operating temperature range
                      • Certified to UL/IEC/EN standards for industrial (62368-1) and household (60335-1) applications
                      • Integrated EMI filter
                      • Class II power supply
                      • 3 Year Warranty
                      • Applications: Industrial, Building Automation, IIoT, Household
                      RAC02-SC Series Datasheet
                      RAC02 Series AC / DC PCB Mount Power SuppliesRECOM POWER
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Power Supply Output Type
                      Input Voltage VAC
                      Width
                      Height
                      Depth
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      RAC02-05SGB
                      RECOM POWER RAC02-05SGB
                      2747543

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 5 VDC
                      6. 400 mA
                      Each
                      1+
                      HK$71.110
                      5+
                      HK$70.730
                      10+
                      HK$65.190
                      20+
                      HK$63.690
                      50+
                      HK$62.180
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      2W
                      5VDC
                      400mA
                      Fixed
                      85V AC to 264V AC
                      19mm
                      22.2mm
                      33.7mm
                      RAC02 Series
                      RAC02-05SGA
                      RECOM POWER RAC02-05SGA
                      2747541

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE & Household
                      3. 1 Output
                      4. 2 W
                      5. 5 VDC
                      6. 400 mA
                      Each
                      1+
                      HK$71.950
                      5+
                      HK$70.320
                      10+
                      HK$68.280
                      20+
                      HK$66.090
                      50+
                      HK$64.770
                      Min: 1 / Mult: 1
                      ITE & Household
                      1 Output
                      2W
                      5VDC
                      400mA
                      Fixed
                      85V AC to 264V AC
                      19mm
                      22.2mm
                      33.7mm
                      RAC02 Series
                      RAC02-15SGB
                      RECOM POWER RAC02-15SGB
                      2918468

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 15 VDC
                      6. 140 mA
                      Each
                      1+
                      HK$71.110
                      5+
                      HK$70.590
                      10+
                      HK$67.410
                      20+
                      HK$64.940
                      50+
                      HK$64.470
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      2W
                      15VDC
                      140mA
                      Fixed
                      85V AC to 264V AC
                      22.2mm
                      19mm
                      33.7mm
                      RAC02 Series
                      RAC02-3.3SGA
                      RECOM POWER RAC02-3.3SGA
                      2918464

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE & Household
                      3. 1 Output
                      4. 2 W
                      5. 3.3 VDC
                      6. 500 mA
                      Each
                      1+
                      HK$73.740
                      5+
                      HK$70.720
                      10+
                      HK$69.240
                      20+
                      HK$66.180
                      50+
                      HK$65.950
                      Min: 1 / Mult: 1
                      ITE & Household
                      1 Output
                      2W
                      3.3VDC
                      500mA
                      Fixed
                      85V AC to 264V AC
                      22.2mm
                      19mm
                      33.7mm
                      RAC02 Series
                      RAC02-12SGB
                      RECOM POWER RAC02-12SGB
                      2747544

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 12 VDC
                      6. 167 mA
                      Each
                      1+
                      HK$72.380
                      5+
                      HK$70.850
                      10+
                      HK$70.200
                      20+
                      HK$67.900
                      50+
                      HK$66.550
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      2W
                      12VDC
                      167mA
                      Fixed
                      85V AC to 264V AC
                      19mm
                      22.2mm
                      33.7mm
                      RAC02 Series
                      RAC02-12SGA
                      RECOM POWER RAC02-12SGA
                      2747542

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE & Household
                      3. 1 Output
                      4. 2 W
                      5. 12 VDC
                      6. 167 mA
                      Each
                      1+
                      HK$74.310
                      5+
                      HK$73.720
                      10+
                      HK$72.200
                      20+
                      HK$65.560
                      50+
                      HK$64.120
                      Min: 1 / Mult: 1
                      ITE & Household
                      1 Output
                      2W
                      12VDC
                      167mA
                      Fixed
                      85V AC to 264V AC
                      19mm
                      22.2mm
                      33.7mm
                      RAC02 Series
                      RAC02-15SGA
                      RECOM POWER RAC02-15SGA
                      2918465

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE & Household
                      3. 1 Output
                      4. 2 W
                      5. 15 VDC
                      6. 140 mA
                      Each
                      1+
                      HK$71.110
                      5+
                      HK$70.590
                      10+
                      HK$67.410
                      20+
                      HK$64.940
                      50+
                      HK$64.470
                      Min: 1 / Mult: 1
                      ITE & Household
                      1 Output
                      2W
                      15VDC
                      140mA
                      Fixed
                      85V AC to 264V AC
                      22.2mm
                      19mm
                      33.7mm
                      RAC02 Series
                      RAC02-24SGA
                      RECOM POWER RAC02-24SGA
                      2918466

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE & Household
                      3. 1 Output
                      4. 2 W
                      5. 24 VDC
                      6. 83 mA
                      Each
                      1+
                      HK$72.590
                      5+
                      HK$71.360
                      10+
                      HK$70.120
                      20+
                      HK$66.830
                      50+
                      HK$65.500
                      Min: 1 / Mult: 1
                      ITE & Household
                      1 Output
                      2W
                      24VDC
                      83mA
                      Fixed
                      85V AC to 264V AC
                      22.2mm
                      19mm
                      33.7mm
                      RAC02 Series
                      RAC02-3.3SGB
                      RECOM POWER RAC02-3.3SGB
                      2918467

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 3.3 VDC
                      6. 500 mA
                      Each
                      1+
                      HK$74.310
                      5+
                      HK$73.720
                      10+
                      HK$72.200
                      20+
                      HK$68.230
                      50+
                      HK$66.870
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      2W
                      3.3VDC
                      500mA
                      Fixed
                      85V AC to 264V AC
                      22.2mm
                      19mm
                      33.7mm
                      RAC02 Series
                      RAC02-24SGB
                      RECOM POWER RAC02-24SGB
                      2918469

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 24 VDC
                      6. 83 mA
                      Each
                      1+
                      HK$72.590
                      5+
                      HK$71.360
                      10+
                      HK$70.120
                      20+
                      HK$66.830
                      50+
                      HK$65.500
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      2W
                      24VDC
                      83mA
                      Fixed
                      85V AC to 264V AC
                      22.2mm
                      19mm
                      33.7mm
                      RAC02 Series
                      RAC02-05SE/277
                      RECOM POWER RAC02-05SE/277
                      3255620

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 5 VDC
                      6. 400 mA
                      Each
                      1+
                      HK$142.540
                      5+
                      HK$141.190
                      10+
                      HK$139.830
                      20+
                      HK$135.500
                      50+
                      HK$131.170
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      2W
                      5VDC
                      400mA
                      Fixed
                      85V AC to 305V AC
                      22.2mm
                      17.75mm
                      33.7mm
                      RAC02 Series
                      RAC02-05SC
                      RECOM POWER RAC02-05SC
                      1903060

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. AC/DC PCB Mount Power Supply (PSU)
                      2. ITE
                      3. 1 Output
                      4. 2 W
                      5. 5 VDC
                      6. 400 mA
                      Each
                      1+
                      HK$116.820
                      5+
                      HK$113.680
                      10+
                      HK$109.610
                      20+
                      HK$105.410
                      50+
                      HK$102.000
                      Min: 1 / Mult: 1
                      ITE
                      1 Output
                      2W
                      5VDC
                      400mA
                      Fixed
                      80V AC to 264V AC
                      22.2mm
                      17.75mm
                      33.7mm
                      RAC02 Series
                      ComparePrice ForQuantity
                      1-12 of 12 items
                      of 1 page(s)
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.