RAC10 Series AC / DC PCB Mount Power Supplies:
10 Products FoundRAC10 Series AC / DC PCB Mount Power Supplies
The RAC10-K/277 low cost AC/DC converter series in a tiny 2" x 1" package was developed for the requirements of the latest IoT systems and offers a wide input voltage range from 85 to 305VAC up to 80°C operating temperature.These AC/DC modules offer fully protected single or dual outputs as well as EMC Class B compliance without the need of any external componentsy.
- Wide input range 85-305VAC
- Operating temperature range: -40°C to +80°C
- High efficiency over entire load range
- No external components necessary
- Household certification IEC/EN60335
- Overvoltage category OVCIII (IEC62477-1)
- 140% Peak load capability
- Protections: OLP, OVP, SCP
- Directives: REACH, RoHS 2+ (10/10)
- Applications: Industrial, Building Automation, IIoT, Household
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$101.190 5+ HK$100.540 10+ HK$94.370 20+ HK$92.560 50+ HK$90.750 | Min: 1 / Mult: 1 | ITE & Household | 2 Output | 10W | 12VDC | 420mA | -12VDC | 420mA | Fixed | 85V AC to 305V AC | 27.4mm | 23mm | 52.5mm | RAC10 Series | |||||
Each | 1+ HK$94.700 5+ HK$93.780 10+ HK$86.070 20+ HK$84.640 50+ HK$83.200 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 10W | 12VDC | 840mA | - | - | Fixed | 85V AC to 305V AC | 27.4mm | 23mm | 52.5mm | RAC10 Series | |||||
Each | 1+ HK$100.210 5+ HK$95.280 10+ HK$90.340 20+ HK$89.190 50+ HK$88.040 | Min: 1 / Mult: 1 | ITE & Household | 2 Output | 10W | 15VDC | 340mA | -15VDC | 340mA | Fixed | 85V AC to 305V AC | 27.4mm | 23mm | 52.5mm | RAC10 Series | |||||
Each | 1+ HK$94.710 5+ HK$94.380 10+ HK$94.040 20+ HK$93.470 50+ HK$92.890 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 10W | 24VDC | 420mA | - | - | Fixed | 85V AC to 305V AC | 27.4mm | 23mm | 52.5mm | RAC10 Series | |||||
Each | 1+ HK$100.040 5+ HK$93.880 10+ HK$87.710 20+ HK$86.400 50+ HK$85.080 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 10W | 5VDC | 2A | - | - | Fixed | 85V AC to 305V AC | 27.4mm | 23mm | 52.5mm | RAC10 Series | |||||
Each | 1+ HK$264.520 5+ HK$261.950 10+ HK$253.430 20+ HK$248.370 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | - | - | Adjustable | 80V AC to 305V AC | 27.4mm | 52.5mm | 23.5mm | RAC10 Series | |||||
Each | 1+ HK$259.310 5+ HK$251.500 10+ HK$243.980 20+ HK$239.110 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 12VDC | 840mA | - | - | Fixed | 80V AC to 305V AC | 27.4mm | 23.5mm | 52.5mm | RAC10 Series | |||||
Each | 1+ HK$226.300 5+ HK$225.110 10+ HK$223.920 20+ HK$222.720 | Min: 1 / Mult: 1 | ITE | 1 Output | 10W | 5VDC | 2A | - | - | Fixed | 80V AC to 305V AC | 27.4mm | 23.5mm | 52.5mm | RAC10 Series | |||||
Each | 1+ HK$94.940 5+ HK$93.050 10+ HK$91.160 20+ HK$89.600 50+ HK$88.040 | Min: 1 / Mult: 1 | ITE & Household | 1 Output | 10W | 3.3VDC | 2.5A | - | - | Fixed | 85V AC to 305V AC | 27.4mm | 23mm | 52.5mm | RAC10 Series | |||||
Each | 1+ HK$284.010 5+ HK$282.290 10+ HK$276.420 20+ HK$270.900 | Min: 1 / Mult: 1 | ITE | 2 Output | 10W | 12VDC | 420mA | -12VDC | 420mA | Fixed | 80V AC to 305V AC | 27.4mm | 23.5mm | 52.5mm | RAC10 Series |