Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / AC Inverters
                                                                                                    Print Page

                                                                                                    2387000042

                                                                                                    INVERTER, FS WAVE, 12V, 1KW

                                                                                                    MASCOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MASCOT 2387000042
                                                                                                    ManufacturerMASCOT
                                                                                                    Manufacturer Part No2387000042
                                                                                                    Order Code8392641
                                                                                                    Product Range2387 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    1 Delivery in 1-2 Business Days(SG stock)
                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$3,550.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$3,550.06
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MASCOT
                                                                                                    ManufacturerMASCOT
                                                                                                    Manufacturer Part No2387000042
                                                                                                    Order Code8392641
                                                                                                    Product Range2387 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Voltage Max15VDC
                                                                                                    Output Voltage230VAC
                                                                                                    Output Power Max1kW
                                                                                                    Output Power1kW
                                                                                                    Product Range2387 Series
                                                                                                    Length-
                                                                                                    Width395mm
                                                                                                    Height83mm
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The 2387000042 is a 15VDC 1kW 230V DC/AC Inverter with built-in alarm, screw terminal blocks. Input low voltage, input over voltage, low battery alarm, over-temperature, overload protection and short-circuit protection.

                                                                                                    • Pure sine wave output wave form
                                                                                                    • DC screw terminal blocks
                                                                                                    • Efficiency of <gt/>90%

                                                                                                    Applications

                                                                                                    Consumer Electronics, Portable Devices, Industrial, Automotive, Power Management

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Voltage

                                                                                                    230VAC

                                                                                                    Output Power

                                                                                                    1kW

                                                                                                    Length

                                                                                                    -

                                                                                                    Height

                                                                                                    83mm

                                                                                                    Input Voltage Max

                                                                                                    15VDC

                                                                                                    Output Power Max

                                                                                                    1kW

                                                                                                    Product Range

                                                                                                    2387 Series

                                                                                                    Width

                                                                                                    395mm

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Switzerland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85044084
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):4
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.