BRDS Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$753.700 5+ HK$739.230 10+ HK$733.150 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 600mV | 1.8V | 150A | Fixed | 4.5V | 14V | 13.8mm | 38mm | 27.7mm | BRDS Series | |||||
Each | 1+ HK$463.610 5+ HK$460.080 10+ HK$456.380 20+ HK$447.260 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 600mV | 2V | 60A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ HK$492.550 5+ HK$488.770 10+ HK$484.900 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 700mV | 2V | 60A | Fixed | 4.5V | 14V | 8mm | 33mm | 22.9mm | BRDS Series | |||||
Each | 1+ HK$374.260 5+ HK$371.380 10+ HK$368.430 20+ HK$361.070 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 600mV | 2V | 40A | Fixed | 4.5V | 14V | 10.9mm | 33mm | 13.5mm | BRDS Series | |||||
Each | 1+ HK$602.360 5+ HK$579.950 10+ HK$570.530 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 600mV | 1.8V | 120A | Fixed | 4.5V | 14V | 12.7mm | 33mm | 22.9mm | BRDS Series | |||||
Each | 1+ HK$615.680 5+ HK$611.000 10+ HK$606.070 | Min: 1 / Mult: 1 | ITE | Non Isolated POL | 700mV | 2V | 100A | Fixed | 4.5V | 14V | 8.5mm | 38mm | 27.7mm | BRDS Series |