LTM4600HV Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$632.620 10+ HK$548.850 25+ HK$534.470 119+ HK$494.680 | Min: 1 / Mult: 1 | ITE & Industrial, Military, Avionics | LGA-104, Micro Module | 4.5V | 28V | 1 Output | 600mV | LGA | 5V | 104Pins | 10A | 10A | Adjustable | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4600HV Series | |||||
Each | 1+ HK$313.190 10+ HK$308.090 25+ HK$296.580 119+ HK$286.140 357+ HK$280.420 | Min: 1 / Mult: 1 | ITE & Industrial, Military, Avionics | LGA-104, Micro Module | 4.5V | 28V | 1 Output | 600mV | LGA | 5V | 104Pins | 10A | 10A | Adjustable | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4600HV Series | |||||
Each | 1+ HK$285.400 10+ HK$280.800 25+ HK$270.280 119+ HK$254.910 357+ HK$249.820 | Min: 1 / Mult: 1 | ITE & Industrial, Military, Avionics | LGA-104, Micro Module | 4.5V | 28V | 1 Output | 600mV | LGA | 5V | 104Pins | 10A | 10A | Adjustable | 4.5V | 28V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4600HV Series |