LTM4601A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$240.810 10+ HK$236.960 25+ HK$228.160 119+ HK$217.060 357+ HK$212.720 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | LGA | 5V | 133Pins | 12A | 12A | Adjustable | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series | |||||
Each | 1+ HK$318.270 10+ HK$272.250 25+ HK$260.780 119+ HK$246.830 357+ HK$239.850 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | LGA | 5V | 133Pins | 12A | 12A | Adjustable | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series | |||||
Each | 1+ HK$285.570 10+ HK$280.880 25+ HK$270.440 119+ HK$258.110 357+ HK$252.950 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-133, Micro Module | 4.5V | 20V | 1 Output | 600mV | BGA | 5V | 133Pins | 12A | 12A | Adjustable | 4.5V | 20V | 3.42mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601A Series |