LTM4622A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$115.740 10+ HK$113.850 25+ HK$109.000 100+ HK$107.850 260+ HK$105.390 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | LGA | 12V | 25Pins | 4A | 2A | Adjustable | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ HK$182.820 10+ HK$154.710 25+ HK$148.290 100+ HK$130.700 260+ HK$124.290 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | BGA | 12V | 25Pins | 4A | 2A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ HK$121.410 10+ HK$119.440 25+ HK$114.260 100+ HK$113.110 260+ HK$110.480 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | BGA | 12V | 25Pins | 4A | 2A | Adjustable | 3.6V | 20V | 2.42mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series | |||||
Each | 1+ HK$127.000 10+ HK$124.950 25+ HK$120.350 100+ HK$118.370 260+ HK$118.040 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-25, Micro Module | 3.6V | 20V | 2 Output | 1.5V | LGA | 12V | 25Pins | 4A | 2A | Adjustable | 3.6V | 20V | 1.82mm | 1MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4622A Series |